Part Details for MUR3040PT by Fairchild Semiconductor Corporation
Overview of MUR3040PT by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MUR3040PT
MUR3040PT CAD Models
MUR3040PT Part Data Attributes:
|
MUR3040PT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MUR3040PT
Fairchild Semiconductor Corporation
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-218AC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-218AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MUR3040PT
This table gives cross-reference parts and alternative options found for MUR3040PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR3040PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RURH1540CC | 15A, 400V, SILICON, RECTIFIER DIODE, TO-218AC | Intersil Corporation | MUR3040PT vs RURH1540CC |
30CPU04 | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AC, | Vishay Intertechnologies | MUR3040PT vs 30CPU04 |
RHRG1540CC | Rectifier Diode | onsemi | MUR3040PT vs RHRG1540CC |
VS-30CPU04PBF | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT PACKAGE- 3 | Vishay Intertechnologies | MUR3040PT vs VS-30CPU04PBF |
RURH1540CC | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-218AC | Fairchild Semiconductor Corporation | MUR3040PT vs RURH1540CC |
MUR3040CT-LF | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Won-Top Electronics Co Ltd | MUR3040PT vs MUR3040CT-LF |
MUR3040CT | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Won-Top Electronics Co Ltd | MUR3040PT vs MUR3040CT |
VS-30CPU04PBF | DIODE 15 A, 400 V, SILICON, RECTIFIER DIODE, TO-247AC, ROHS COMPLIANT PACKAGE- 3, Rectifier Diode | Vishay Semiconductors | MUR3040PT vs VS-30CPU04PBF |
RHRG1540CC | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247 | Fairchild Semiconductor Corporation | MUR3040PT vs RHRG1540CC |
SDUR3040CT-A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MUR3040PT vs SDUR3040CT-A |