Part Details for MV54644 by Everlight Electronics Co Ltd
Overview of MV54644 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MV54644
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV54644EL-ND
|
DigiKey | LED GREEN DIFFUSED T-1 T/H Min Qty: 750 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1142 | Buy Now |
DISTI #
MV54644
|
Avnet Americas | LED Uni-Color Green 562nm 2-Pin T-100 - Tape and Reel (Alt: MV54644) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
$0.0399 / $0.0730 | Buy Now |
DISTI #
MV54644
|
Avnet Americas | LED Uni-Color Green 562nm 2-Pin T-100 - Tape and Reel (Alt: MV54644) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
$0.0399 / $0.0730 | Buy Now |
Part Details for MV54644
MV54644 CAD Models
MV54644 Part Data Attributes:
|
MV54644
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV54644
Everlight Electronics Co Ltd
Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 562 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 90 deg |
Alternate Parts for MV54644
This table gives cross-reference parts and alternative options found for MV54644. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV54644, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV54644.C3A2 | Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm | Everlight Electronics Co Ltd | MV54644 vs MV54644.C3A2 |
MV53644 | Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV54644 vs MV53644 |
MV54644.C4A1 | Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm | Everlight Electronics Co Ltd | MV54644 vs MV54644.C4A1 |
MV54644.C3A0 | Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm | Everlight Electronics Co Ltd | MV54644 vs MV54644.C3A0 |
MV54644.C4R0 | Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm | Everlight Electronics Co Ltd | MV54644 vs MV54644.C4R0 |
MV54644.C6R0 | Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm | Fairchild Semiconductor Corporation | MV54644 vs MV54644.C6R0 |
MV54644.C3A1 | Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm | Everlight Electronics Co Ltd | MV54644 vs MV54644.C3A1 |
MV54644.C4A0 | Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm | Everlight Electronics Co Ltd | MV54644 vs MV54644.C4A0 |