Part Details for MWDM2L-25P-5C4-.125P by Glenair Inc
Overview of MWDM2L-25P-5C4-.125P by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM2L-25P-5C4-.125P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MWDM2L-25P-5C4-.12
|
Avnet Americas | Cable Assembly Uninsulated Wire 0.003m 25AWG 25POS Micro D-Sub PIN Bag - Bulk (Alt: MWDM2L-25P-5C4-.12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MWDM2L-25P-5C4-.12
|
Avnet Americas | Cable Assembly Uninsulated Wire 0.003m 25AWG 25POS Micro D-Sub PIN Bag - Bulk (Alt: MWDM2L-25P-5C4-.12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLEMWDM2L-25P-5C4-.125P
|
Interstate Connecting Components | Micro D | 0 |
|
Buy Now |
Part Details for MWDM2L-25P-5C4-.125P
MWDM2L-25P-5C4-.125P CAD Models
MWDM2L-25P-5C4-.125P Part Data Attributes:
|
MWDM2L-25P-5C4-.125P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-25P-5C4-.125P
Glenair Inc
D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.185 inch | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 25 AWG |
Alternate Parts for MWDM2L-25P-5C4-.125P
This table gives cross-reference parts and alternative options found for MWDM2L-25P-5C4-.125P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-25P-5C4-.125P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDM03-DJ24N | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-25P-5C4-.125P vs HDM03-DJ24N |
HDM03-DD28S | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-25P-5C4-.125P vs HDM03-DD28S |
HDM03-DE27S | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-25P-5C4-.125P vs HDM03-DE27S |
HDM22-D2T2 | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-25P-5C4-.125P vs HDM22-D2T2 |
HDM03-DF45N | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-25P-5C4-.125P vs HDM03-DF45N |
HDM03-DH24S | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-25P-5C4-.125P vs HDM03-DH24S |
HDM03-DG37N | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-25P-5C4-.125P vs HDM03-DG37N |
HDM03-DL15C | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-25P-5C4-.125P vs HDM03-DL15C |
HDM03-DH36N | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-25P-5C4-.125P vs HDM03-DH36N |
HDM03-D713N | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDM2L-25P-5C4-.125P vs HDM03-D713N |