Part Details for MWDM2L-37P-6C4-.500B by Glenair Inc
Results Overview of MWDM2L-37P-6C4-.500B by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWDM2L-37P-6C4-.500B Information
MWDM2L-37P-6C4-.500B by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN | |
| D37S13B6RI09LF | Amphenol Communications Solutions | D37S13B6RI09LF-DD F 37P PIP CONNECTOR | |
| D37P23A6GX00LF | Amphenol Communications Solutions | D37P23A6GX00LF-DSUB R/A STB 37P PIN LF |
Price & Stock for MWDM2L-37P-6C4-.500B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92AK9155
|
Newark | Micro-D Connectors - Micro-D Connectors |Glenair MWDM2L-37P-6C4-.500B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$252.9300 / $600.9400 | Buy Now |
|
DISTI #
MWDM2L-37P-6C4-.500B
|
Avnet Americas | - Bulk (Alt: MWDM2L-37P-6C4-.500B) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$367.6523 / $640.8402 | RFQ |
|
DISTI #
631-MWDM2L37P6C4500B
|
Mouser Electronics | D-Sub Micro-D Connectors MET SHLL PGTL UNINS 37PIN CNT #26AWG NI RoHS: Compliant | 0 |
|
$282.2800 / $413.5600 | Order Now |
US Tariff Estimator: MWDM2L-37P-6C4-.500B by Glenair Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MWDM2L-37P-6C4-.500B
MWDM2L-37P-6C4-.500B Part Data Attributes
|
|
MWDM2L-37P-6C4-.500B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-37P-6C4-.500B
Glenair Inc
D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 3 Weeks | |
| Additional Feature | Standard: Mil-Dtl-83513 | |
| Body Breadth | 0.308 Inch | |
| Body Depth | 0.233 Inch | |
| Body Length | 1.485 Inch | |
| Cable Types | Wire, Solid | |
| Connector Type | D Microminiature Connector | |
| Contact Finish Mating | Gold Over Nickel | |
| Contact Finish Termination | Gold Over Nickel | |
| Contact Gender | Male | |
| Contact Pattern | Staggered | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Glass Filled Liquid Crystal Polymer | |
| JESD-609 Code | e4 | |
| MIL Conformance | Yes | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.043 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Hole .096 | |
| Mounting Option 2 | Locking | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Rated Current (Signal) | 3 A | |
| Shell Finish | Nickel | |
| Shell Material | Aluminum Alloy | |
| Shell Size | F | |
| Termination Type | Crimp | |
| Total Number of Contacts | 37 | |
| Wire Size-Max | 26 Awg | |
| Wire Size-Min | 26 Awg |
Alternate Parts for MWDM2L-37P-6C4-.500B
This table gives cross-reference parts and alternative options found for MWDM2L-37P-6C4-.500B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-37P-6C4-.500B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MFX037P-FE2 | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, Plug | MWDM2L-37P-6C4-.500B vs MFX037P-FE2 |
| MDWM4L-37PCBSR3U-.190 | Glenair Inc | Check for Price | D Microminiature Connector, 37 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, 2-56 Unc | MWDM2L-37P-6C4-.500B vs MDWM4L-37PCBSR3U-.190 |
| GMDE337P-CMI8J2-18V | Glenair Inc | Check for Price | D Microminiature Connector, 37 Contact(s), Male, | MWDM2L-37P-6C4-.500B vs GMDE337P-CMI8J2-18V |
| MWDL-37P-4C3-.500M1 | Glenair Inc | Check for Price | D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal, | MWDM2L-37P-6C4-.500B vs MWDL-37P-4C3-.500M1 |
| MFX037P-JG5 | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, Plug | MWDM2L-37P-6C4-.500B vs MFX037P-JG5 |
| DCDA37P8C218.0MC201 | Glenair Inc | Check for Price | D Microminiature Connector, 37 Contact(s), Male | MWDM2L-37P-6C4-.500B vs DCDA37P8C218.0MC201 |
| DCDA37P4E218.0MC200 | Glenair Inc | Check for Price | D Microminiature Connector, 37 Contact(s), Male | MWDM2L-37P-6C4-.500B vs DCDA37P4E218.0MC200 |
| MDWM2L-37PCBSR4U-.190 | Glenair Inc | Check for Price | D Microminiature Connector, 37 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, 2-56 Unc | MWDM2L-37P-6C4-.500B vs MDWM2L-37PCBSR4U-.190 |
| MWDL-37P-6C3-1.000B | Glenair Inc | Check for Price | D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal, | MWDM2L-37P-6C4-.500B vs MWDL-37P-6C3-1.000B |
| MFX037P-7A4 | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, Plug | MWDM2L-37P-6C4-.500B vs MFX037P-7A4 |