Part Details for MWDM2L-9S-6C3-.250B by Glenair Inc
Overview of MWDM2L-9S-6C3-.250B by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM2L-9S-6C3-.250B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK6162
|
Newark | Mwdm2L-9S-6C3-.250B |Glenair MWDM2L-9S-6C3-.250B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.5100 / $288.6600 | Buy Now |
DISTI #
MWDM2L-9S-6C3-.250
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-9S-6C3-.250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$74.0350 / $320.7300 | Buy Now |
DISTI #
654-MWDM2L9S6C3.250B
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D MET SH PGTAIL 9CNT SKT#26AWG.250" RoHS: Compliant | 0 |
|
$73.6700 / $169.4600 | Order Now |
DISTI #
GLEMWDM2L-9S-6C3-.250B
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MWDM2L-9S-6C3-.250B
MWDM2L-9S-6C3-.250B CAD Models
MWDM2L-9S-6C3-.250B Part Data Attributes:
|
MWDM2L-9S-6C3-.250B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-9S-6C3-.250B
Glenair Inc
D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | WIRE LENGTH: .250 INCH, STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 0.785 inch | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |