Part Details for MX25L25635FMI-10G by Macronix International Co Ltd
Overview of MX25L25635FMI-10G by Macronix International Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25L25635FMI-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1149-ND
|
DigiKey | IC FLASH 256MBIT SPI 16SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
22076 In Stock |
|
$4.4629 / $6.2600 | Buy Now |
DISTI #
MX25L25635FMI-10G/TR
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 256Mbit 256M/128M/64M x 1bit/2bit/4bit 8ns 16-Pin SOP - Tape and Reel (Alt: MX25L25635FMI-10G/TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.6600 | Buy Now |
DISTI #
MX25L25635FMI-10G
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 256Mbit 256M/128M/64M x 1bit/2bit/4bit 8ns 16-Pin SOP - Rail/Tube (Alt: MX25L25635FMI-10G) RoHS: Not Compliant Min Qty: 4840 Package Multiple: 44 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.5600 | Buy Now |
|
Future Electronics | MX25L Series 3 V 256 Mb 104 MHz Industrial Grade Serial Flash - SOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 416Tube |
|
$4.3800 / $5.0700 | Buy Now |
|
Quest Components | FLASH, 64MX4, PDSO16 | 75 |
|
$2.5350 / $5.8500 | Buy Now |
|
Quest Components | FLASH, 64MX4, PDSO16 | 72 |
|
$3.6075 / $5.8500 | Buy Now |
|
Quest Components | FLASH, 64MX4, PDSO16 | 12 |
|
$5.6000 / $8.4000 | Buy Now |
DISTI #
MX25L25635FMI-10G/TR
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 256Mbit 256M/128M/64M x 1bit/2bit/4bit 8ns 16-Pin SOP - Tape and Reel (Alt: MX25L25635FMI-10G/TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.6600 | Buy Now |
DISTI #
MX25L25635FMI-10G
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 256Mbit 256M/128M/64M x 1bit/2bit/4bit 8ns 16-Pin SOP - Rail/Tube (Alt: MX25L25635FMI-10G) RoHS: Not Compliant Min Qty: 4840 Package Multiple: 44 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.5600 | Buy Now |
DISTI #
MX25L25635FMI-10G
|
TME | IC: FLASH memory, 256MbFLASH, QPI,SPI, 32Mx8bit, 104MHz, 2.7÷3.6V Min Qty: 1 | 0 |
|
$4.6900 / $6.0300 | RFQ |
Part Details for MX25L25635FMI-10G
MX25L25635FMI-10G CAD Models
MX25L25635FMI-10G Part Data Attributes
|
MX25L25635FMI-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L25635FMI-10G
Macronix International Co Ltd
Flash, 64MX4, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | IT ALSO CONFIGURED AS 256M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.52 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L25635FMI-10G
This table gives cross-reference parts and alternative options found for MX25L25635FMI-10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L25635FMI-10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N25Q256A13ESF40F | Flash, 256MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP2-16 | Micron Technology Inc | MX25L25635FMI-10G vs N25Q256A13ESF40F |
N25Q256A13ESFH0E | Flash, 256MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP2-16 | Micron Technology Inc | MX25L25635FMI-10G vs N25Q256A13ESFH0E |
S70FL256P0XMFI000 | Flash, 256MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | MX25L25635FMI-10G vs S70FL256P0XMFI000 |
N25Q256A13ESFH0F | Flash, 256MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP2-16 | Micron Technology Inc | MX25L25635FMI-10G vs N25Q256A13ESFH0F |
EPCQ128SI16N | Flash, 128MX1, PDSO16, LEAD FREE, SOIC-16 | Altera Corporation | MX25L25635FMI-10G vs EPCQ128SI16N |
S70FL256P0XMFI001 | Flash, 256MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Cypress Semiconductor | MX25L25635FMI-10G vs S70FL256P0XMFI001 |
S70FL256P0XMFI000 | Flash, 256MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Cypress Semiconductor | MX25L25635FMI-10G vs S70FL256P0XMFI000 |
N25Q256A13ESFA0F | Flash, 256MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP2-16 | Micron Technology Inc | MX25L25635FMI-10G vs N25Q256A13ESFA0F |
S70FL256P0XMFI011 | Flash, 256MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | MX25L25635FMI-10G vs S70FL256P0XMFI011 |
S70FL256P0XMFI003 | Flash, 256MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Cypress Semiconductor | MX25L25635FMI-10G vs S70FL256P0XMFI003 |