Part Details for S70FL256P0XMFI001 by Cypress Semiconductor
Overview of S70FL256P0XMFI001 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S70FL256P0XMFI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 33 |
|
$10.3600 / $12.6000 | Buy Now | |
|
Flip Electronics | Stock | 4080 |
|
RFQ |
Part Details for S70FL256P0XMFI001
S70FL256P0XMFI001 CAD Models
S70FL256P0XMFI001 Part Data Attributes:
|
S70FL256P0XMFI001
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S70FL256P0XMFI001
Cypress Semiconductor
Flash, 256MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.044 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S70FL256P0XMFI001
This table gives cross-reference parts and alternative options found for S70FL256P0XMFI001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S70FL256P0XMFI001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S70FL256P0XMFI000 | Flash, 256MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | S70FL256P0XMFI001 vs S70FL256P0XMFI000 |
S70FL256P0XMFI001 | Flash, 256MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | S70FL256P0XMFI001 vs S70FL256P0XMFI001 |
S70FL256P0XMFI003 | Flash, 256MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | S70FL256P0XMFI001 vs S70FL256P0XMFI003 |
S70FL256P0XMFI000 | Flash, 256MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Cypress Semiconductor | S70FL256P0XMFI001 vs S70FL256P0XMFI000 |