Part Details for MX25R6435FM2IL0 by Macronix International Co Ltd
Overview of MX25R6435FM2IL0 by Macronix International Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25R6435FM2IL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6755
|
Newark | Flash Memory, 64Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:64Mbit, Flash Memory Configuration:8M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Sop, No. Of Pins:8Pins, Clock Frequency:33Mhz, Access Time:-, Rohs Compliant: Yes |Macronix MX25R6435FM2IL0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 281 |
|
$1.3600 / $1.8400 | Buy Now |
DISTI #
1092-1200-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 8SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
11861 In Stock |
|
$1.2584 / $1.8200 | Buy Now |
DISTI #
MX25R6435FM2IL0
|
Avnet Americas | Flash Memory, Serial NOR, 64 Mbit, 64M x 1bit, 32M x 2bit, 16M x 4bit, SPI, 8 Pins, SOP - Rail/Tube (Alt: MX25R6435FM2IL0) RoHS: Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.9800 | Buy Now |
|
Future Electronics | MX25R Series 64 Mb (x 1/x 2/x 4) CMOS MXSMIO® (Serial Multi I/O) Flash Memory RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 304Tube |
|
$1.3300 / $1.5200 | Buy Now |
DISTI #
MX25R6435FM2IL0
|
Avnet Americas | Flash Memory, Serial NOR, 64 Mbit, 64M x 1bit, 32M x 2bit, 16M x 4bit, SPI, 8 Pins, SOP - Rail/Tube (Alt: MX25R6435FM2IL0) RoHS: Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.9800 | Buy Now |
DISTI #
MX25R6435FM2IL0
|
TME | IC: FLASH memory, 64MbFLASH, 80MHz, 1.65÷3.6V, SOP8, serial Min Qty: 1 | 233 |
|
$2.1600 / $3.4700 | Buy Now |
DISTI #
MX25R6435FM2IL0
|
Avnet Americas | Flash Memory, Serial NOR, 64 Mbit, 64M x 1bit, 32M x 2bit, 16M x 4bit, SPI, 8 Pins, SOP - Rail/Tube (Alt: MX25R6435FM2IL0) RoHS: Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.9800 | Buy Now |
DISTI #
MX25R6435FM2IL0/TUBE
|
Avnet Silica | NOR Flash Serial-SPI 1.8V/2.5V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 12ns 8-Pin SOP (Alt: MX25R6435FM2IL0/TUBE) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 1 Weeks, 5 Days | Silica - 19688 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC FLSH 64MBIT SPI/QUAD I/O 8SOP | 1317 |
|
$0.5799 | Buy Now |
DISTI #
3129188
|
element14 Asia-Pacific | FLASH MEMORY, 64MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 281 |
|
$1.3935 / $1.9069 | Buy Now |
Part Details for MX25R6435FM2IL0
MX25R6435FM2IL0 CAD Models
MX25R6435FM2IL0 Part Data Attributes
|
MX25R6435FM2IL0
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25R6435FM2IL0
Macronix International Co Ltd
Flash, 16MX4, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ALSO IT CAN BE CONFIGURED AS 64M X 1 BIT | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 33 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.23 mm |