Part Details for MX28F160C3BTC-90 by Macronix International Co Ltd
Overview of MX28F160C3BTC-90 by Macronix International Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX28F160C3BTC-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1M X 16 FLASH 3V PROM, 90 ns, PDSO48 | 29 |
|
Buy Now |
Part Details for MX28F160C3BTC-90
MX28F160C3BTC-90 CAD Models
MX28F160C3BTC-90 Part Data Attributes
|
MX28F160C3BTC-90
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX28F160C3BTC-90
Macronix International Co Ltd
Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MX28F160C3BTC-90
This table gives cross-reference parts and alternative options found for MX28F160C3BTC-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX28F160C3BTC-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29LV160BE90TN-E1 | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MX28F160C3BTC-90 vs MBM29LV160BE90TN-E1 |
HY29DL162BT-90 | Flash, 1MX16, 90ns, PDSO48, TSOP-48 | SK Hynix Inc | MX28F160C3BTC-90 vs HY29DL162BT-90 |
MBM29LV160BE90TN | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | MX28F160C3BTC-90 vs MBM29LV160BE90TN |
MBM29LV160BM90TN | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MX28F160C3BTC-90 vs MBM29LV160BM90TN |
M28W160ECB90N1T | Flash, 1MX16, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MX28F160C3BTC-90 vs M28W160ECB90N1T |
AM29DL163CB90EFN | Flash, 1MX16, 90ns, PDSO48, TSOP-48 | Spansion | MX28F160C3BTC-90 vs AM29DL163CB90EFN |
M28W160BB90N6T | 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MX28F160C3BTC-90 vs M28W160BB90N6T |
M28W160CB90N1S | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MX28F160C3BTC-90 vs M28W160CB90N1S |
TMS28F1600B90CDCDL | 1MX16 FLASH 3V PROM, 90ns, PDSO48, PLASTIC, TSOP-48 | Texas Instruments | MX28F160C3BTC-90 vs TMS28F1600B90CDCDL |
MX29LV160BTI-90 | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | MX28F160C3BTC-90 vs MX29LV160BTI-90 |