Part Details for MX29GL512FLXFI-10Q by Macronix International Co Ltd
Overview of MX29GL512FLXFI-10Q by Macronix International Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX29GL512FLXFI-10Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX29GL512FLXFI-10Q-ND
|
DigiKey | IC FLSH 512MBIT PARALLEL 64LFBGA Min Qty: 1440 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$8.3515 | Buy Now |
DISTI #
MX29GL512FLXFI-10Q
|
Avnet Americas | NOR Flash Parallel 3.3V 512Mbit 64M/32M x 8bit/16bit 100ns 64-Pin LFBGA - Trays (Alt: MX29GL512FLXFI-10Q) RoHS: Compliant Min Qty: 1440 Package Multiple: 144 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 144 Container: Tray | 0Tray |
|
$7.5000 | Buy Now |
DISTI #
MX29GL512FLXFI-10Q
|
Avnet Americas | NOR Flash Parallel 3.3V 512Mbit 64M/32M x 8bit/16bit 100ns 64-Pin LFBGA - Trays (Alt: MX29GL512FLXFI-10Q) RoHS: Compliant Min Qty: 1440 Package Multiple: 144 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.3200 | Buy Now |
DISTI #
MX29GL512FLXFI-10Q/TRAY
|
Avnet Silica | NOR Flash Parallel 3.3V 512Mbit 64M/32M x 8bit/16bit 100ns 64-Pin LFBGA (Alt: MX29GL512FLXFI-10Q/TRAY) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for MX29GL512FLXFI-10Q
MX29GL512FLXFI-10Q CAD Models
MX29GL512FLXFI-10Q Part Data Attributes:
|
MX29GL512FLXFI-10Q
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29GL512FLXFI-10Q
Macronix International Co Ltd
Flash, 32MX16, 100ns, PBGA64, 11 X 13 MM, 1.40 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MO-192, LFBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | LBGA, BGA64,8X8,40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 64 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |