Part Details for MX29LV320EBXEI-70G by Macronix International Co Ltd
Overview of MX29LV320EBXEI-70G by Macronix International Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX29LV320EBXEI-70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1032-ND
|
DigiKey | IC FLASH 32MBIT PARALLEL 48LFBGA Min Qty: 4800 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8796 | Buy Now |
DISTI #
MX29LV320EBXEI-70G
|
Avnet Americas | NOR Flash Parallel 3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin LFBGA - Trays (Alt: MX29LV320EBXEI-70G) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.4400 | Buy Now |
|
Future Electronics | MX29LV Series 3 V 32 Mb (4M x 8/2M x 16) 70 ns Parallel Flash - LFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 0Tray |
|
$2.4000 | Buy Now |
DISTI #
MX29LV320EBXEI-70G
|
Avnet Americas | NOR Flash Parallel 3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin LFBGA - Trays (Alt: MX29LV320EBXEI-70G) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.4400 | Buy Now |
DISTI #
MX29LV320EBXEI-70G
|
Avnet Americas | NOR Flash Parallel 3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin LFBGA - Trays (Alt: MX29LV320EBXEI-70G) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.4400 | Buy Now |
|
Velocity Electronics | Our Stock | 1520 |
|
RFQ | |
DISTI #
MX29LV320EBXEI-70G/TRAY
|
Avnet Silica | NOR Flash Parallel 3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin LFBGA (Alt: MX29LV320EBXEI-70G/TRAY) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 1 Weeks, 5 Days | Silica - 960 |
|
Buy Now | |
|
New Advantage Corporation | IC-Flash parallel FBGA-483V, 32Mb x8 / x16, Boot Sector 70ns RoHS: Compliant Min Qty: 1 Package Multiple: 480 | 960 |
|
$3.6000 / $3.8700 | Buy Now |
Part Details for MX29LV320EBXEI-70G
MX29LV320EBXEI-70G CAD Models
MX29LV320EBXEI-70G Part Data Attributes
|
MX29LV320EBXEI-70G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV320EBXEI-70G
Macronix International Co Ltd
Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, EIAJ, MO-219, LFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, EIAJ, MO-219, LFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.3 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for MX29LV320EBXEI-70G
This table gives cross-reference parts and alternative options found for MX29LV320EBXEI-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV320EBXEI-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV320CBXEI-70 | Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 | Macronix International Co Ltd | MX29LV320EBXEI-70G vs MX29LV320CBXEI-70 |
MX29LV320CBXEC-70 | Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 | Macronix International Co Ltd | MX29LV320EBXEI-70G vs MX29LV320CBXEC-70 |
MX29LA320MBXEC-70R | Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 | Macronix International Co Ltd | MX29LV320EBXEI-70G vs MX29LA320MBXEC-70R |
MX29LV320MBXEC-70R | Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 | Macronix International Co Ltd | MX29LV320EBXEI-70G vs MX29LV320MBXEC-70R |
MX29LV320MBXEC-70Q | Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-219, CSP-48 | Macronix International Co Ltd | MX29LV320EBXEI-70G vs MX29LV320MBXEC-70Q |
MX29LV320CBXEI-70G | Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-219, CSP-48 | Macronix International Co Ltd | MX29LV320EBXEI-70G vs MX29LV320CBXEI-70G |
MX29LV320CBXEC-70G | Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-219, CSP-48 | Macronix International Co Ltd | MX29LV320EBXEI-70G vs MX29LV320CBXEC-70G |