Part Details for MX674AKCWI+ by Analog Devices Inc
Overview of MX674AKCWI+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX674AKCWI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MX674AKCWI
|
Mouser Electronics | Analog to Digital Converters - ADC Industry-Standard, 12-Bit ADC with Reference RoHS: Compliant | 0 |
|
$46.5700 / $50.2600 | Order Now |
|
Analog Devices Inc | Industry-Standard, 12-Bit ADC Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.7100 / $50.2676 | Buy Now |
DISTI #
3913419
|
Farnell | AD CONVERTER, 12BIT, 66KSPS, PARALLEL RoHS: Compliant Min Qty: 25 Lead time: 21 Weeks, 1 Days Container: Tube | 0 |
|
$49.7772 | Buy Now |
Part Details for MX674AKCWI+
MX674AKCWI+ CAD Models
MX674AKCWI+ Part Data Attributes
|
MX674AKCWI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX674AKCWI+
Analog Devices Inc
Industry-Standard, Complete 12-Bit ADCs, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-SOIC_W-300_MIL | |
Package Description | ROHS COMPLIANT, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MX674AKCWI+
This table gives cross-reference parts and alternative options found for MX674AKCWI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX674AKCWI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD674BBR | Complete 12-Bit A/D Converters | Analog Devices Inc | MX674AKCWI+ vs AD674BBR |
MX674ALEWI+T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AKCWI+ vs MX674ALEWI+T |
SP674BBS | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28, 0.300 INCH, SOIC-28 | Sipex Corporation | MX674AKCWI+ vs SP674BBS |
MX674AJEWI+T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AKCWI+ vs MX674AJEWI+T |
MX674AKCWI+T | Industry-Standard, Complete 12-Bit ADCs, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MX674AKCWI+ vs MX674AKCWI+T |
MX674AKCWI | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AKCWI+ vs MX674AKCWI |
MX674ALEWI-T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AKCWI+ vs MX674ALEWI-T |
MX674ALEWI | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AKCWI+ vs MX674ALEWI |
MX674AKEWI+ | Industry-Standard, Complete 12-Bit ADCs, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MX674AKCWI+ vs MX674AKEWI+ |
MX674AJCWI-T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AKCWI+ vs MX674AJCWI-T |