Part Details for MX674AKCWI+T by Maxim Integrated Products
Overview of MX674AKCWI+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX674AKCWI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX674AKCWI+T-ND
|
DigiKey | IC ADC 12BIT SAR 28SO Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$41.8897 | Buy Now |
Part Details for MX674AKCWI+T
MX674AKCWI+T CAD Models
MX674AKCWI+T Part Data Attributes
|
MX674AKCWI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX674AKCWI+T
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.012% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MX674AKCWI+T
This table gives cross-reference parts and alternative options found for MX674AKCWI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX674AKCWI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD674BBR | Complete 12-Bit A/D Converters | Analog Devices Inc | MX674AKCWI+T vs AD674BBR |
MX674ALEWI+T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AKCWI+T vs MX674ALEWI+T |
SP674BBS | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28, 0.300 INCH, SOIC-28 | Sipex Corporation | MX674AKCWI+T vs SP674BBS |
MX674AJEWI+T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AKCWI+T vs MX674AJEWI+T |
MX674AKCWI+T | Industry-Standard, Complete 12-Bit ADCs, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MX674AKCWI+T vs MX674AKCWI+T |
MX674AKCWI | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AKCWI+T vs MX674AKCWI |
MX674ALEWI-T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AKCWI+T vs MX674ALEWI-T |
MX674ALEWI | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AKCWI+T vs MX674ALEWI |
MX674AKEWI+ | Industry-Standard, Complete 12-Bit ADCs, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MX674AKCWI+T vs MX674AKEWI+ |
MX674AJCWI-T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AKCWI+T vs MX674AJCWI-T |