Part Details for MX674AKCWI by Maxim Integrated Products
Overview of MX674AKCWI by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX674AKCWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MX674AKCWI-ND
|
DigiKey | MX674 12-BIT ADC Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2708 In Stock |
|
$38.4800 | Buy Now |
|
Rochester Electronics | MX674 Industry-Standard, Complete 12-Bit ADC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2708 |
|
$33.0200 / $38.8500 | Buy Now |
Part Details for MX674AKCWI
MX674AKCWI CAD Models
MX674AKCWI Part Data Attributes
|
MX674AKCWI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX674AKCWI
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.012% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MX674AKCWI
This table gives cross-reference parts and alternative options found for MX674AKCWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX674AKCWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD674BBR | Complete 12-Bit A/D Converters | Analog Devices Inc | MX674AKCWI vs AD674BBR |
MX674ALEWI+T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AKCWI vs MX674ALEWI+T |
SP674BBS | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28, 0.300 INCH, SOIC-28 | Sipex Corporation | MX674AKCWI vs SP674BBS |
MX674AJEWI+T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AKCWI vs MX674AJEWI+T |
MX674AKCWI+T | Industry-Standard, Complete 12-Bit ADCs, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MX674AKCWI vs MX674AKCWI+T |
MX674ALEWI-T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AKCWI vs MX674ALEWI-T |
MX674ALEWI | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AKCWI vs MX674ALEWI |
MX674AKEWI+ | Industry-Standard, Complete 12-Bit ADCs, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MX674AKCWI vs MX674AKEWI+ |
MX674AJCWI-T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AKCWI vs MX674AJCWI-T |
MX674AJCWI | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Rochester Electronics LLC | MX674AKCWI vs MX674AJCWI |