-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industry-Standard, Complete 12-Bit ADCs, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MX674AKEWI+
|
Mouser Electronics | Analog to Digital Converters - ADC Industry-Standard, 12-Bit ADC with Reference RoHS: Compliant | 17 |
|
$65.3500 / $76.3200 | Buy Now |
DISTI #
V36:1790_26380258
|
Arrow Electronics | 1-Channel Single ADC SAR 66ksps 12-bit Parallel 28-Pin SOIC W Tube Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Date Code: 2350 | Americas - 95 |
|
$57.6500 / $61.4400 | Buy Now |
|
Analog Devices Inc | Industry-Standard, 12-Bit ADC Min Qty: 1 Package Multiple: 1 | 1020 |
|
$55.1300 / $70.6144 | Buy Now |
DISTI #
77793114
|
Verical | 1-Channel Single ADC SAR 66ksps 12-bit Parallel 28-Pin SOIC W Tube Min Qty: 25 Package Multiple: 25 Date Code: 2350 | Americas - 75 |
|
$57.6500 / $61.4400 | Buy Now |
DISTI #
3913421
|
Farnell | AD CONVERTER, 12BIT, 66KSPS, PARALLEL RoHS: Compliant Min Qty: 25 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$70.2753 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MX674AKEWI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX674AKEWI+
Analog Devices Inc
Industry-Standard, Complete 12-Bit ADCs, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-SOIC_W-300_MIL | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SOIC_W-300_MIL | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MX674AKEWI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX674AKEWI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX674AJCWI+T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AKEWI+ vs MX674AJCWI+T |
MX674AKCWI+ | Industry-Standard, Complete 12-Bit ADCs, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MX674AKEWI+ vs MX674AKCWI+ |
MX674ALEWI+ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO28, ROHS COMPLIANT, SOIC-28 | Maxim Integrated Products | MX674AKEWI+ vs MX674ALEWI+ |
MX674AKEWI+T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AKEWI+ vs MX674AKEWI+T |
MX674AKEWI-T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AKEWI+ vs MX674AKEWI-T |
MX674AKCWI-T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AKEWI+ vs MX674AKCWI-T |
MX674AJCWI | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Rochester Electronics LLC | MX674AKEWI+ vs MX674AJCWI |
MX674ALCWI-T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AKEWI+ vs MX674ALCWI-T |
MX674ALEWI+T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AKEWI+ vs MX674ALEWI+T |
AD674BBR | Complete 12-Bit A/D Converters | Analog Devices Inc | MX674AKEWI+ vs AD674BBR |