Part Details for MX7523JCWE+T by Analog Devices Inc
Overview of MX7523JCWE+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for MX7523JCWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MX7523JCWET
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS, 8-Bit Multiplying DAC RoHS: Compliant | 439 |
|
$4.7700 / $8.4100 | Buy Now |
|
Analog Devices Inc | CMOS, 8-Bit Multiplying DAC Min Qty: 1000 Package Multiple: 1 | 0 |
|
$4.5955 / $4.7722 | Buy Now |
DISTI #
3915441
|
Farnell | DA CONVERTER, 8BIT, WSOIC, PARALLEL RoHS: Compliant Min Qty: 1000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$4.7486 | Buy Now |
Part Details for MX7523JCWE+T
MX7523JCWE+T CAD Models
MX7523JCWE+T Part Data Attributes
|
MX7523JCWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX7523JCWE+T
Analog Devices Inc
CMOS, 8-Bit Multiplying DAC, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_W-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Date Of Intro | 1987-02-01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 0.2 µs | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MX7523JCWE+T
This table gives cross-reference parts and alternative options found for MX7523JCWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7523JCWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7523JEWE+T | D/A Converter, 1 Func, PDSO16 | Maxim Integrated Products | MX7523JCWE+T vs MX7523JEWE+T |
MX7523JEWE-T | D/A Converter, 1 Func, PDSO16 | Maxim Integrated Products | MX7523JCWE+T vs MX7523JEWE-T |
MX7523JEWE+ | D/A Converter, 1 Func, PDSO16, | Maxim Integrated Products | MX7523JCWE+T vs MX7523JEWE+ |
MX7523JCWE-T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | MX7523JCWE+T vs MX7523JCWE-T |
MP7523JS | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PDSO16, | Micro Power Systems | MX7523JCWE+T vs MP7523JS |
MX7523JCWE | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | MX7523JCWE+T vs MX7523JCWE |
MX7523JCWE+ | CMOS, 8-Bit Multiplying DAC, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MX7523JCWE+T vs MX7523JCWE+ |
MX7523JEWE | D/A Converter, 1 Func, PDSO16 | Maxim Integrated Products | MX7523JCWE+T vs MX7523JEWE |
MX7523JCWE+ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | MX7523JCWE+T vs MX7523JCWE+ |