Part Details for MX7523JCWE by Maxim Integrated Products
Overview of MX7523JCWE by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for MX7523JCWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MX7523 CMOS 8 Bit Multiplying D/A Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$3.4200 / $4.0300 | Buy Now |
Part Details for MX7523JCWE
MX7523JCWE CAD Models
MX7523JCWE Part Data Attributes
|
MX7523JCWE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7523JCWE
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16, 0.300 INCH, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 0.2 µs | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MX7523JCWE
This table gives cross-reference parts and alternative options found for MX7523JCWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7523JCWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7523JEWE+T | D/A Converter, 1 Func, PDSO16 | Maxim Integrated Products | MX7523JCWE vs MX7523JEWE+T |
MX7523JEWE-T | D/A Converter, 1 Func, PDSO16 | Maxim Integrated Products | MX7523JCWE vs MX7523JEWE-T |
MX7523JEWE+ | D/A Converter, 1 Func, PDSO16, | Maxim Integrated Products | MX7523JCWE vs MX7523JEWE+ |
MX7523JCWE-T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | MX7523JCWE vs MX7523JCWE-T |
MP7523JS | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PDSO16, | Micro Power Systems | MX7523JCWE vs MP7523JS |
MX7523JCWE+ | CMOS, 8-Bit Multiplying DAC, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MX7523JCWE vs MX7523JCWE+ |
MX7523JEWE | D/A Converter, 1 Func, PDSO16 | Maxim Integrated Products | MX7523JCWE vs MX7523JEWE |
MX7523JCWE+T | CMOS, 8-Bit Multiplying DAC, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MX7523JCWE vs MX7523JCWE+T |
MX7523JCWE+ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | MX7523JCWE vs MX7523JCWE+ |