Part Details for MX7530KN by Maxim Integrated Products
Overview of MX7530KN by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7530KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MX7530KN-ND
|
DigiKey | IC DAC 10BIT A-OUT 16DIP Min Qty: 64 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
693 In Stock |
|
$4.7300 | Buy Now |
|
Rochester Electronics | MX7530 CMOS 10 Bit Multiplying D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 693 |
|
$4.0600 / $4.7800 | Buy Now |
Part Details for MX7530KN
MX7530KN CAD Models
MX7530KN Part Data Attributes
|
MX7530KN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7530KN
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 3.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Linearity Error-Max (EL) | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7530KN
This table gives cross-reference parts and alternative options found for MX7530KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7530KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7530KN | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 10-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | MX7530KN vs AD7530KN |
AD7530KN | PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 10-BIT DAC, PDIP16 | Intersil Corporation | MX7530KN vs AD7530KN |
MX7530KN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MX7530KN vs MX7530KN+ |
AD7530KN | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDIP16 | Harris Semiconductor | MX7530KN vs AD7530KN |
MX7530KD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | MX7530KN vs MX7530KD |