Part Details for MX7538KN by Maxim Integrated Products
Overview of MX7538KN by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7538KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MX7538KN-ND
|
DigiKey | IC DAC 14BIT A-OUT 24DIP Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
788 In Stock |
|
$18.8200 | Buy Now |
|
Rochester Electronics | MX7538 Microprocessor Compatible CMOS 14-Bit D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 788 |
|
$16.1600 / $19.0100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1440 |
|
RFQ |
Part Details for MX7538KN
MX7538KN CAD Models
MX7538KN Part Data Attributes:
|
MX7538KN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7538KN
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.545 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Max | 1.5 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 4 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7538KN
This table gives cross-reference parts and alternative options found for MX7538KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7538KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7538KN-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MX7538KN vs MX7538KN-T |
MX7538KN+ | CMOS, µP-Compatible, 14-Bit DAC, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MX7538KN vs MX7538KN+ |
AD7538TQ | PARALLEL, WORD INPUT LOADING, 0.8us SETTLING TIME, 14-BIT DAC, CDIP24, 0.300 INCH, CERDIP-24 | Analog Devices Inc | MX7538KN vs AD7538TQ |
AD7538KN | PARALLEL, WORD INPUT LOADING, 0.8us SETTLING TIME, 14-BIT DAC, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Analog Devices Inc | MX7538KN vs AD7538KN |
AD7538BQ | PARALLEL, WORD INPUT LOADING, 0.8us SETTLING TIME, 14-BIT DAC, CDIP24, 0.300 INCH, CERDIP-24 | Analog Devices Inc | MX7538KN vs AD7538BQ |
AD7538KNZ | LC2MOS Microprocessor-Compatible 14-Bit DAC | Analog Devices Inc | MX7538KN vs AD7538KNZ |
MX7538BQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24, 0.300 INCH, CERDIP-24 | Maxim Integrated Products | MX7538KN vs MX7538BQ |
MX7538KN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | MX7538KN vs MX7538KN+ |