Datasheets
MX7542GKN+ by:

CMOS, 12-Bit, µP-Compatible DAC, 16-PDIP-300_MIL, 16 Pins, 0 to 70C

Part Details for MX7542GKN+ by Analog Devices Inc

Overview of MX7542GKN+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MX7542GKN+

Part # Distributor Description Stock Price Buy
DISTI # 700-MX7542GKN
Mouser Electronics Digital to Analog Converters - DAC CMOS, 12-Bit, P-Compatible DAC RoHS: Compliant 50
  • 1 $22.9500
  • 10 $21.1700
  • 25 $16.8200
  • 100 $16.6000
  • 250 $16.5900
$16.5900 / $22.9500 Buy Now
Analog Devices Inc CMOS, 12-Bit, µP-Compatible DA Package Multiple: 1 1617
  • 1 $15.9200
  • 1,000 $13.7300
$13.7300 / $15.9200 Buy Now

Part Details for MX7542GKN+

MX7542GKN+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MX7542GKN+ Part Data Attributes

MX7542GKN+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MX7542GKN+ Analog Devices Inc CMOS, 12-Bit, µP-Compatible DAC, 16-PDIP-300_MIL, 16 Pins, 0 to 70C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 16-PDIP-300_MIL
Package Description PLASTIC, DIP-16
Pin Count 16
Manufacturer Package Code 16-PDIP-300_MIL
Reach Compliance Code compliant
Date Of Intro 1999-05-28
Samacsys Manufacturer Analog Devices
Converter Type D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY
Input Format PARALLEL, 4 BITS
JESD-30 Code R-PDIP-T16
JESD-609 Code e3
Length 19.175 mm
Linearity Error-Max (EL) 0.0122%
Moisture Sensitivity Level 1
Number of Bits 12
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Settling Time-Max 2 µs
Supply Current-Max 2.5 mA
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm

Alternate Parts for MX7542GKN+

This table gives cross-reference parts and alternative options found for MX7542GKN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7542GKN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MP7542BD D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, Micro Power Systems MX7542GKN+ vs MP7542BD
AD7542BQ Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus Analog Devices Inc MX7542GKN+ vs AD7542BQ
MX7542KN D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDIP16, PLASTIC, DIP-16 Maxim Integrated Products MX7542GKN+ vs MX7542KN
MX7542GKN+ D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDIP16, PLASTIC, DIP-16 Maxim Integrated Products MX7542GKN+ vs MX7542GKN+
PM7542AQ D/A Converter, 2 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, CDIP16, 0.300 INCH, CERDIP-16 Rochester Electronics LLC MX7542GKN+ vs PM7542AQ
PM7542AQ IC DUAL, PARALLEL, 4 BITS INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP16, 0.300 INCH, CERDIP-16, Digital to Analog Converter Analog Devices Inc MX7542GKN+ vs PM7542AQ
AD7542GKNZ D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC MX7542GKN+ vs AD7542GKNZ
AD7542GBQ Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus Analog Devices Inc MX7542GKN+ vs AD7542GBQ
AD7542KN Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus Analog Devices Inc MX7542GKN+ vs AD7542KN
AD7542BQ D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, CDIP16, CERDIP-16 Rochester Electronics LLC MX7542GKN+ vs AD7542BQ
Part Number Description Manufacturer Compare
MX7542GKN D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC MX7542GKN+ vs MX7542GKN
PM7542FQ D/A Converter, 1 Func, CDIP16, Precision Monolithics Inc MX7542GKN+ vs PM7542FQ
AD7542KNZ D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC MX7542GKN+ vs AD7542KNZ
AD7542AD IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Digital to Analog Converter Analog Devices Inc MX7542GKN+ vs AD7542AD
MP7542BD D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, Micro Power Systems MX7542GKN+ vs MP7542BD
AD7542KN Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus Analog Devices Inc MX7542GKN+ vs AD7542KN
PM7542FP IC DUAL, PARALLEL, 4 BITS INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Digital to Analog Converter Analog Devices Inc MX7542GKN+ vs PM7542FP
MP7542SD/883 D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 Exar Corporation MX7542GKN+ vs MP7542SD/883
MX7542GKN D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDIP16, PLASTIC, DIP-16 Maxim Integrated Products MX7542GKN+ vs MX7542GKN
MP7542GTD/883 D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, Micro Power Systems MX7542GKN+ vs MP7542GTD/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX7542GKN+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX7542GKN+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MX7542GKN+ would you like to use for your alert(s)?
  • Please alert me when MX7542GKN+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX7542GKN+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX7542GKN+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX7542GKN+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX7542GKN+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX7542GKN+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: