Part Details for MXLPLAD6.5KP13A by Microchip Technology Inc
Overview of MXLPLAD6.5KP13A by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXLPLAD6.5KP13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-11111-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC PLAD Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MXLPLAD6.5KP13A
|
Microchip Technology Inc | Uni-Directional TVS _ miniPLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.8700 / $10.5200 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MXLPLAD6.5KP13A
MXLPLAD6.5KP13A CAD Models
MXLPLAD6.5KP13A Part Data Attributes:
|
MXLPLAD6.5KP13A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXLPLAD6.5KP13A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 6500W, 13V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, MINI-PLAD, 1 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 6500 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MXLPLAD6.5KP13A
This table gives cross-reference parts and alternative options found for MXLPLAD6.5KP13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLPLAD6.5KP13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPLAD6.5KP13A | Trans Voltage Suppressor Diode, 6500W, 13V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXLPLAD6.5KP13A vs MPLAD6.5KP13A |
MXPLAD6.5KP13A | Trans Voltage Suppressor Diode, 6500W, 13V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXLPLAD6.5KP13A vs MXPLAD6.5KP13A |
MXPLAD6.5KP13A | Trans Voltage Suppressor Diode, 6500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, MINI-PLAD, 1 PIN | Microsemi Corporation | MXLPLAD6.5KP13A vs MXPLAD6.5KP13A |
MXLPLAD6.5KP13AE3 | Trans Voltage Suppressor Diode, 6500W, 13V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXLPLAD6.5KP13A vs MXLPLAD6.5KP13AE3 |
MXPLAD6.5KP13AE3 | Trans Voltage Suppressor Diode, 6500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MINI-PLAD, 1 PIN | Microsemi Corporation | MXLPLAD6.5KP13A vs MXPLAD6.5KP13AE3 |
MAPLAD6.5KP13A | Trans Voltage Suppressor Diode, 6500W, 13V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXLPLAD6.5KP13A vs MAPLAD6.5KP13A |