Part Details for NB12N00473KBB by Kyocera AVX Components
Overview of NB12N00473KBB by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NB12N00473KBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-NB12N00473KBBCT-ND
|
DigiKey | THERMISTOR NTC 47KOHM 4080K 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30438 In Stock |
|
$0.1449 / $0.4500 | Buy Now |
DISTI #
NB12N00473KBB
|
Avnet Americas | Thermistor NTC 47KOhm 10% 2-Pin 0805 Cardboard T/R (Alt: NB12N00473KBB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1855 | Buy Now |
DISTI #
581-NB12N00473KBB
|
Mouser Electronics | NTC Thermistors RoHS: Compliant | 0 |
|
$0.1370 / $0.4300 | Order Now |
|
Future Electronics | NTC Thermistor 47k 0805 (2012 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1330 / $0.1420 | Buy Now |
DISTI #
NB12N00473KBB
|
Avnet Americas | Thermistor NTC 47KOhm 10% 2-Pin 0805 Cardboard T/R (Alt: NB12N00473KBB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1855 | Buy Now |
DISTI #
NB12N00473KBB
|
TME | NTC thermistor, 47kΩ, SMD, 0805, 4080K, ±10% Min Qty: 4000 | 0 |
|
$0.1010 | RFQ |
DISTI #
NB12N00473KBB
|
Avnet Abacus | Thermistor NTC 47KOhm 10% 2-Pin 0805 Cardboard T/R - Tape and Reel (Alt: NB12N00473KBB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 51 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NB12N00473KBB
NB12N00473KBB CAD Models
NB12N00473KBB Part Data Attributes:
|
NB12N00473KBB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NB12N00473KBB
Kyocera AVX Components
NTC Thermistor, 47000ohm, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD/PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.12 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4080 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |
Alternate Parts for NB12N00473KBB
This table gives cross-reference parts and alternative options found for NB12N00473KBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB12N00473KBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB12N00473K-- | RESISTOR, TEMPERATURE DEPENDENT, NTC, 47000ohm, SURFACE MOUNT, CHIP, 0805 | Kyocera AVX Components | NB12N00473KBB vs NB12N00473K-- |
NB12N00473KBD | NTC Thermistor, 47000ohm, Surface Mount, CHIP | Kyocera AVX Components | NB12N00473KBB vs NB12N00473KBD |
NB12N00473KBC | NTC Thermistor, 47000ohm, Surface Mount, CHIP | Kyocera AVX Components | NB12N00473KBB vs NB12N00473KBC |
NB12N00473KBA | NTC Thermistor, 47000ohm, Surface Mount, CHIP, 0805 | Kyocera AVX Components | NB12N00473KBB vs NB12N00473KBA |
NB12N00473KBF | NTC Thermistor, 47000ohm, Surface Mount, CHIP | Kyocera AVX Components | NB12N00473KBB vs NB12N00473KBF |
NB12N00473KBE | NTC Thermistor, 47000ohm, Surface Mount, CHIP, 0805 | Kyocera AVX Components | NB12N00473KBB vs NB12N00473KBE |