Part Details for NCB-H1206B500TR400F by NIC Components Corp
Overview of NCB-H1206B500TR400F by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB-H1206B500TR400F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCB-H1206B500TR400
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 50 Ohm, 4 A, 20 Milliohm, ± 25% - Tape and Reel (Alt: NCB-H1206B500TR400) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0172 / $0.0182 | Buy Now |
DISTI #
V36:1790_06847133
|
Arrow Electronics | Ferrite Beads High Current Chip 50Ohm 25% 100MHz 4A 0.02Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2228 | Americas - 9000 |
|
$0.0155 / $0.0188 | Buy Now |
|
Future Electronics | NCB-H Series 1206 50 Ohm 4000 mA 0.02 DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0154 / $0.0178 | Buy Now |
DISTI #
NCB-H1206B500TR400
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 50 Ohm, 4 A, 20 Milliohm, ± 25% - Tape and Reel (Alt: NCB-H1206B500TR400) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0172 / $0.0182 | Buy Now |
DISTI #
NCB-H1206B500TR400F
|
Avnet Abacus | Ferrite Bead, 1206 [3216 Metric], 50 Ohm, 4 A, 20 Milliohm, � 25% - Tape and Reel (Alt: NCB-H1206B500TR400F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NCB-H1206B500TR400F
NCB-H1206B500TR400F CAD Models
NCB-H1206B500TR400F Part Data Attributes:
|
NCB-H1206B500TR400F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB-H1206B500TR400F
NIC Components Corp
Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Rated Current | 4 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for NCB-H1206B500TR400F
This table gives cross-reference parts and alternative options found for NCB-H1206B500TR400F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB-H1206B500TR400F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBU321611T121YS | Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 | Cal-Chip Electronics | NCB-H1206B500TR400F vs FBU321611T121YS |
FBC1206-600E | Ferrite Bead, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | VENKEL LTD | NCB-H1206B500TR400F vs FBC1206-600E |
BBPY00321611600Y00 | Ferrite Chip, 2 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Pulse Electronics Corporation | NCB-H1206B500TR400F vs BBPY00321611600Y00 |
ABPY00321611600Y00 | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), | Pulse Electronics Corporation | NCB-H1206B500TR400F vs ABPY00321611600Y00 |
ABPY00321611500Y00 | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | NCB-H1206B500TR400F vs ABPY00321611500Y00 |
ABPY00321611600Y00 | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | NCB-H1206B500TR400F vs ABPY00321611600Y00 |
NCB-H1206B500TRF | Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | NIC Components Corp | NCB-H1206B500TR400F vs NCB-H1206B500TRF |
FBU321611T800YS | Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 | Cal-Chip Electronics | NCB-H1206B500TR400F vs FBU321611T800YS |
FBC1206-800E | Ferrite Bead, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | VENKEL LTD | NCB-H1206B500TR400F vs FBC1206-800E |
BBPY00321611600Y00 | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | NCB-H1206B500TR400F vs BBPY00321611600Y00 |