Part Details for NCLP25GFR005TRF by NIC Components Corp
Overview of NCLP25GFR005TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCLP25GFR005TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCLP25GFR005TRF
|
Avnet Americas | Res Metal Strip 2512 5m Ohm 1% 3W ±75ppm/°C Molded SMD Embossed Plastic T/R - Tape and Reel (Alt: NCLP25GFR005TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1107 / $0.1238 | Buy Now |
DISTI #
NCLP25GFR005TRF
|
Avnet Americas | Res Metal Strip 2512 5m Ohm 1% 3W ±75ppm/°C Molded SMD Embossed Plastic T/R - Tape and Reel (Alt: NCLP25GFR005TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1107 / $0.1238 | Buy Now |
Part Details for NCLP25GFR005TRF
NCLP25GFR005TRF CAD Models
NCLP25GFR005TRF Part Data Attributes:
|
NCLP25GFR005TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCLP25GFR005TRF
NIC Components Corp
Fixed Resistor, Metal Strip, 3W, 0.005ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1225 V |
Alternate Parts for NCLP25GFR005TRF
This table gives cross-reference parts and alternative options found for NCLP25GFR005TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCLP25GFR005TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLRP3A30DR005FTE | Fixed Resistor, Metal Strip, 3W, 0.005ohm, 0.1225V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | NCLP25GFR005TRF vs TLRP3A30DR005FTE |