Converters
NJM4151D
Description: Voltage to Frequency Converter, 1 Func, 0.1MHz, Bipolar, PDIP8, DIP-8

Overview of NJM4151D by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NJM4151D by New Japan Radio Co Ltd

Part # Manufacturer Description Stock Price Buy
Future Electronics NJM4151 Series 8 - 22 V 100 kHz 22 mA 8 Bit V-F / F-V (A/D) Converter - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 16 Weeks Container: Tube 0
Tube
  • 50 $1.3200
  • 150 $1.2800
  • 250 $1.2700
  • 1,000 $1.2300
  • 1,500 $1.2000
$1.2000 / $1.3200 Buy Now

CAD Models for NJM4151D by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NJM4151D by New Japan Radio Co Ltd

NJM4151D
New Japan Radio Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
DIP
Package Description
DIP-8
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
New Japan Radio
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e6
Length
8.8 mm
Number of Functions
1
Number of Terminals
8
Operating Frequency-Max
0.1 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Positive Input Voltage-Max
10 V
Qualification Status
Not Qualified
Seated Height-Max
4.7 mm
Supply Current-Max
7.5 mA
Supply Voltage-Max
22 V
Supply Voltage-Min
8 V
Supply Voltage-Nom
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. NJM4151D
    New Japan Radio Co Ltd
    Voltage to Frequency Converter, 1 Func, 0.1MHz, Bipolar, PDIP8, DIP-8
    VS

Alternate Parts for NJM4151D

This table gives cross-reference parts and alternative options found for NJM4151D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM4151D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XR-4151CP VOLTAGE-FREQUENCY CONVERTER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Exar Corporation NJM4151D vs XR-4151CP
XR4151CP-F Voltage to Frequency Converter, 1 Func, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Exar Corporation NJM4151D vs XR4151CP-F
XR4151P Voltage to Frequency Converter, 1 Func, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Exar Corporation NJM4151D vs XR4151P
Part Number Description Manufacturer Compare
8610 VOLTAGE-FREQUENCY CONVERTER, 5MHz, DMA8 GarrettCom NJM4151D vs 8610
LTC1967IMS8#TRPBF Precision Extended Bandwidth, RMS-to-DC Converter Analog Devices Inc NJM4151D vs LTC1967IMS8#TRPBF
AD636JD IC RMS TO DC CONVERTER, 0.1 MHz, CDIP14, SIDE BRAZED, CERAMIC, TO-116, DIP-14, Analog Special Function Converter Analog Devices Inc NJM4151D vs AD636JD
AD737JR IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter Analog Devices Inc NJM4151D vs AD737JR
AD637JQ High Precision, Wideband RMS-to-DC Converter Analog Devices Inc NJM4151D vs AD637JQ
LTC1968IMS8 RMS to DC Converter, 1 Func, PDSO8 Analog Devices Inc NJM4151D vs LTC1968IMS8
LM2917MX-8/NOPB IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Analog Special Function Converter National Semiconductor Corporation NJM4151D vs LM2917MX-8/NOPB
LT1088CD IC RMS TO DC CONVERTER, CDIP14, SIDE BRAZED, CERAMIC, DIP-14, Analog Special Function Converter Linear Technology NJM4151D vs LT1088CD
LM2917M-8EP IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Analog Special Function Converter National Semiconductor Corporation NJM4151D vs LM2917M-8EP
LM131H/883 IC VOLTAGE-FREQUENCY CONVERTER, 0.01 MHz, MBCY8, METAL, TO-5, 8 PIN, Analog Special Function Converter National Semiconductor Corporation NJM4151D vs LM131H/883

Related Parts for NJM4151D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM4151D by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM4151D by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJM4151D would you like to use for your alert(s)?
  • Please alert me when NJM4151D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJM4151D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM4151D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJM4151D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM4151D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM4151D by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: