Part Details for NJU3711M by New Japan Radio Co Ltd
Overview of NJU3711M by New Japan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJU3711M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7200 | Buy Now |
Part Details for NJU3711M
NJU3711M CAD Models
NJU3711M Part Data Attributes:
|
NJU3711M
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU3711M
New Japan Radio Co Ltd
Serial In Parallel Out, 3711 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, DMP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | DMP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Additional Feature | PARALLEL OUTPUT IS LATCHED | |
Count Direction | RIGHT | |
Family | 3711 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Length | 10 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5 mm | |
fmax-Min | 5 MHz |
Alternate Parts for NJU3711M
This table gives cross-reference parts and alternative options found for NJU3711M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU3711M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S178A | Parallel In Parallel Out, S Series, 4-Bit, Right Direction, True Output, TTL, PDIP14 | Signetics | NJU3711M vs N74S178A |
SN74AS323DW | AS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20 | Texas Instruments | NJU3711M vs SN74AS323DW |
74ACT299SJQR | ACT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | Texas Instruments | NJU3711M vs 74ACT299SJQR |
DV74ACT323DW | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | NJU3711M vs DV74ACT323DW |
TC74VHC165FW | IC AHC/VHC SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, SOP-16, Shift Register | Toshiba America Electronic Components | NJU3711M vs TC74VHC165FW |
74ACT11299D-T | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO24 | YAGEO Corporation | NJU3711M vs 74ACT11299D-T |
MM5026N | Serial In Serial Out, 1024-Bit, Right Direction, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | AMD | NJU3711M vs MM5026N |
SN74AHCT165PWLE | AHCT/VHCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16 | Texas Instruments | NJU3711M vs SN74AHCT165PWLE |
HCF4015BC1 | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | NJU3711M vs HCF4015BC1 |
SNJ54AS195FK | AS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, HERMETIC SEALED, CERAMIC, CC-20 | Texas Instruments | NJU3711M vs SNJ54AS195FK |