-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Switch, SPST, Single Supply Auto standard of MC74VHC1G66 LOG CMOS MLTIPLXR ANALOG, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9442
|
Newark | Analogue Switch, -55 To 125Deg C Rohs Compliant: Yes |Onsemi NLVVHC1G66DTT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | 74VHC1G66 - SPST, 1 Func, 1 Channel, CMOS, PDSO5 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3000 |
|
$0.0651 / $0.0766 | Buy Now |
DISTI #
NLVVHC1G66DTT1G
|
TME | IC: analog switch, Ch: 1, Outputs: 1, TSSOP5, 2÷5.5VDC, reel,tape Min Qty: 3 | 850 |
|
$0.0860 / $0.2860 | Buy Now |
DISTI #
3367847RL
|
element14 Asia-Pacific | ANALOGUE SWITCH, -55 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 839 |
|
$0.3757 / $0.4193 | Buy Now |
DISTI #
3367847
|
element14 Asia-Pacific | ANALOGUE SWITCH, -55 TO 125DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 839 |
|
$0.3757 / $0.4363 | Buy Now |
DISTI #
3367847
|
Farnell | ANALOGUE SWITCH, -55 TO 125DEG C RoHS: Compliant Min Qty: 5 Lead time: 47 Weeks, 1 Days Container: Cut Tape | 839 |
|
$0.4333 / $0.4609 | Buy Now |
DISTI #
3367847RL
|
Farnell | ANALOGUE SWITCH, -55 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 47 Weeks, 1 Days Container: Reel | 839 |
|
$0.4333 / $0.4421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLVVHC1G66DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVVHC1G66DTT1G
onsemi
Analog Switch, SPST, Single Supply Auto standard of MC74VHC1G66 LOG CMOS MLTIPLXR ANALOG, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 50 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NLVVHC1G66DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVVHC1G66DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4596DBVR | 10-pA, 5-V, 1:1 (SPST), 1-channel analog switch (active high) with flow-through pinout 5-SOT-23 -40 to 85 | Texas Instruments | NLVVHC1G66DTT1G vs MAX4596DBVR |
TS5A1066DBVRE4 | 10-Ohm SPST Analog Switch 5-SOT-23 -40 to 85 | Texas Instruments | NLVVHC1G66DTT1G vs TS5A1066DBVRE4 |
TS5A4597DCKR | 5-V, 1:1 (SPST), 1-channel general-purpose analog switch (active low) with flow-through pinout 5-SC70 -40 to 85 | Texas Instruments | NLVVHC1G66DTT1G vs TS5A4597DCKR |
74V1T66CTR | Single Bilateral Switch | STMicroelectronics | NLVVHC1G66DTT1G vs 74V1T66CTR |
SN74LVC1G66YZPR | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PBGA5, GREEN, WCSP-5 | Rochester Electronics LLC | NLVVHC1G66DTT1G vs SN74LVC1G66YZPR |
NLVVHC1G66DFT1G | Analog Switch, SPST, Single Supply, 3000-REEL, Automotive Qualified | onsemi | NLVVHC1G66DTT1G vs NLVVHC1G66DFT1G |
MAX4596DBVRG4 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, SOT-23, 5 PIN | Texas Instruments | NLVVHC1G66DTT1G vs MAX4596DBVRG4 |
NC7SZ66P5X | Low Voltage Single SPST Normally Open Bus Switch, 3000-REEL | onsemi | NLVVHC1G66DTT1G vs NC7SZ66P5X |
MAX4597DCKRE4 | Single-Channel 10-Ohm SPST Analog Switch 5-SC70 -40 to 85 | Texas Instruments | NLVVHC1G66DTT1G vs MAX4597DCKRE4 |
MAX4594DBVRE4 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | NLVVHC1G66DTT1G vs MAX4594DBVRE4 |