Part Details for NMC1206X7R333K50TRPF by NIC Components Corp
Overview of NMC1206X7R333K50TRPF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1206X7R333K50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC1206X7R333K50TR
|
Avnet Americas | Cap Ceramic 0.033uF 50V X7R 10% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: NMC1206X7R333K50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$0.0522 / $0.0583 | Buy Now |
DISTI #
V36:1790_17646673
|
Arrow Electronics | Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2318 | Americas - 20000 |
|
$0.0464 / $0.0543 | Buy Now |
DISTI #
V72:2272_17646673
|
Arrow Electronics | Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1823 Container: Cut Strips | Americas - 466 |
|
$0.0548 / $0.0551 | Buy Now |
|
Future Electronics | NMC Series 1206 0.033 uF 50 V ±10% X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0498 / $0.0554 | Buy Now |
|
Bristol Electronics | 5978 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0252 / $0.1260 | Buy Now | |
DISTI #
NMC1206X7R333K50TR
|
Avnet Americas | Cap Ceramic 0.033uF 50V X7R 10% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: NMC1206X7R333K50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$0.0522 / $0.0583 | Buy Now |
|
New Advantage Corporation | NMC Series 1206 0.033 uF 50 V �10% X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0559 / $0.0599 | Buy Now |
Part Details for NMC1206X7R333K50TRPF
NMC1206X7R333K50TRPF CAD Models
NMC1206X7R333K50TRPF Part Data Attributes:
|
NMC1206X7R333K50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1206X7R333K50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NMC1206X7R333K50TRPF
This table gives cross-reference parts and alternative options found for NMC1206X7R333K50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1206X7R333K50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X7R333KE2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | American Technical Ceramics Corp | NMC1206X7R333K50TRPF vs 1206X7R333KE2AT |
C1206X7R500-333KN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC1206X7R333K50TRPF vs C1206X7R500-333KN6P |
1206X7R333KC2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | American Technical Ceramics Corp | NMC1206X7R333K50TRPF vs 1206X7R333KC2SB |
1206X7R333KT2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | American Technical Ceramics Corp | NMC1206X7R333K50TRPF vs 1206X7R333KT2SB |
1206X7R333KE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | American Technical Ceramics Corp | NMC1206X7R333K50TRPF vs 1206X7R333KE2ST |
CMC-050/333KX1206T | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.033uF, 1206 | Tecate Group | NMC1206X7R333K50TRPF vs CMC-050/333KX1206T |
1206X7R333KW2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | American Technical Ceramics Corp | NMC1206X7R333K50TRPF vs 1206X7R333KW2SB |
1206X7R333KC2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | American Technical Ceramics Corp | NMC1206X7R333K50TRPF vs 1206X7R333KC2AB |
222258156643 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | YAGEO Corporation | NMC1206X7R333K50TRPF vs 222258156643 |
1206X7R333KE2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | American Technical Ceramics Corp | NMC1206X7R333K50TRPF vs 1206X7R333KE2SB |