Part Details for NRC25F95R3TRF by NIC Components Corp
Overview of NRC25F95R3TRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC25F95R3TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC25F95R3TRF
|
Avnet Americas | Res Thick Film 1210 95.3 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC25F95R3TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0145 / $0.0154 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0127 | Buy Now |
DISTI #
NRC25F95R3TRF
|
Avnet Americas | Res Thick Film 1210 95.3 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC25F95R3TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0145 / $0.0154 | Buy Now |
Part Details for NRC25F95R3TRF
NRC25F95R3TRF CAD Models
NRC25F95R3TRF Part Data Attributes:
|
NRC25F95R3TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC25F95R3TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC25F95R3TRF
This table gives cross-reference parts and alternative options found for NRC25F95R3TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC25F95R3TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210-95R3-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRC25F95R3TRF vs MC1210-95R3-FB101 |
MC1210-95R3-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC25F95R3TRF vs MC1210-95R3-FT101W |
CR-10FL7--95R3- | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SRT Resistor Technology Gmbh | NRC25F95R3TRF vs CR-10FL7--95R3- |
MC1210P-95R3-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRC25F95R3TRF vs MC1210P-95R3-FB101Q |
CTTKFR1210FTE95R3 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 95.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Central Technologies | NRC25F95R3TRF vs CTTKFR1210FTE95R3 |
RC1210F95R3-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | NRC25F95R3TRF vs RC1210F95R3-07-RG70 |
MC1210-95R3-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRC25F95R3TRF vs MC1210-95R3-FB101Q |
MC1210-95R3-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRC25F95R3TRF vs MC1210-95R3-FT101 |
RC1210K95R3FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRC25F95R3TRF vs RC1210K95R3FCG |
NMCT1210FT95R3 | RESISTOR, 0.33W, 1%, 100ppm, 95.3ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC25F95R3TRF vs NMCT1210FT95R3 |