Part Details for NRVHPRS1DFA by onsemi
Overview of NRVHPRS1DFA by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NRVHPRS1DFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRVHPRS1DFA-ND
|
DigiKey | DIODE GP 200V 800MA SOD123FL Min Qty: 3000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0838 / $0.1050 | Buy Now |
DISTI #
NRVHPRS1DFA
|
Avnet Americas | Diode Fast Recovery Diode 200V 0.8A 2-Pin SOD-123FA SMD T/R - Tape and Reel (Alt: NRVHPRS1DFA) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NRVHPRS1DFA
|
Avnet Americas | Diode Fast Recovery Diode 200V 0.8A 2-Pin SOD-123FA SMD T/R - Tape and Reel (Alt: NRVHPRS1DFA) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NRVHPRS1DFA
|
Avnet Americas | Diode Fast Recovery Diode 200V 0.8A 2-Pin SOD-123FA SMD T/R - Tape and Reel (Alt: NRVHPRS1DFA) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.0700 | RFQ |
Part Details for NRVHPRS1DFA
NRVHPRS1DFA CAD Models
NRVHPRS1DFA Part Data Attributes
|
NRVHPRS1DFA
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVHPRS1DFA
onsemi
0.8 A, 200 V Surface Mount Fast Recovery, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-123FL, 2 PIN | |
Manufacturer Package Code | 425AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVHPRS1DFA
This table gives cross-reference parts and alternative options found for NRVHPRS1DFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVHPRS1DFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1DLHM2G | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1DFA vs RS1DLHM2G |
RS1DLH | Rectifier Diode, 1 Phase, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1DFA vs RS1DLH |
RS1DLHMQ | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1DFA vs RS1DLHMQ |
RS1DLHMH | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1DFA vs RS1DLHMH |
RS1DLHMTG | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1DFA vs RS1DLHMTG |
RS1DLHM2 | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1DFA vs RS1DLHM2 |
FRS1DWTRTB | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | NRVHPRS1DFA vs FRS1DWTRTB |
RS1DLHRF | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1DFA vs RS1DLHRF |
RS1DLHMHG | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVHPRS1DFA vs RS1DLHMHG |