-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA, 30 V, Schottky Diode, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSR0530HT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 500MA SOD323 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
165215 In Stock |
|
$0.0173 / $0.1900 | Buy Now |
DISTI #
NSR0530HT1G
|
Avnet Americas | Small Signal Schottky Diode, Single ,30 V, 500 mA, 620 mV, 2.5 A, 150 °C, SOD-323, 2 Pins - Tape and Reel (Alt: NSR0530HT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000060000 Factory Stock |
|
$0.0160 / $0.0191 | Buy Now |
DISTI #
NSR0530HT1G
|
Avnet Americas | Small Signal Schottky Diode, Single ,30 V, 500 mA, 620 mV, 2.5 A, 150 °C, SOD-323, 2 Pins - Tape and Reel (Alt: NSR0530HT1G) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 60000 Partner Stock |
|
$0.0124 / $0.0148 | Buy Now |
DISTI #
08AK6610
|
Avnet Americas | Small Signal Schottky Diode, Single ,30 V, 500 mA, 620 mV, 2.5 A, 150 °C, SOD-323, 2 Pins - Product that comes on tape, but is not reeled (Alt: 08AK6610) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 5077 Partner Stock |
|
$0.0570 / $0.1770 | Buy Now |
DISTI #
75Y1884
|
Avnet Americas | Small Signal Schottky Diode, Single ,30 V, 500 mA, 620 mV, 2.5 A, 150 °C, SOD-323, 2 Pins - Product that comes on tape, but is not reeled (Alt: 75Y1884) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 41519 Partner Stock |
|
$0.0610 / $0.1800 | Buy Now |
DISTI #
863-NSR0530HT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.5 A 30 V SOD-323 S RoHS: Compliant | 269189 |
|
$0.0190 / $0.1800 | Buy Now |
|
Future Electronics | NSR0530H Series 30 V 500 mA SMT Schottky Barrier Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 45000Reel |
|
$0.0165 / $0.0190 | Buy Now |
|
Future Electronics | NSR0530H Series 30 V 500 mA SMT Schottky Barrier Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.0170 / $0.0194 | Buy Now |
|
Bristol Electronics | 72535 |
|
RFQ | ||
|
Bristol Electronics | 1197 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSR0530HT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSR0530HT1G
onsemi
500 mA, 30 V, Schottky Diode, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.16 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NSR0530HT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSR0530HT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB551VM-30FH | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, SC-90A, 3 PIN | ROHM Semiconductor | NSR0530HT1G vs RB551VM-30FH |
B0530WSQ-7-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, | Diodes Incorporated | NSR0530HT1G vs B0530WSQ-7-F |
CDBUR0520-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | NSR0530HT1G vs CDBUR0520-HF |
RKR0503BKJP | 0.5A, 30V, SILICON, SIGNAL DIODE, ULTRA SMALL, SC-79, UFP, 2 PIN | Renesas Electronics Corporation | NSR0530HT1G vs RKR0503BKJP |
NSR05301MX4T5G | 500 mA, 30 V, Trench-based Schottky Diode in X4DFN2 (01005) 30 V, 500 mA Trench-based Schottky Diode assembled X4DFN2 (01005) package, 10000-REEL | onsemi | NSR0530HT1G vs NSR05301MX4T5G |
BAS3005S-02LRH | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, TSLP-2-17, 2 PIN | Infineon Technologies AG | NSR0530HT1G vs BAS3005S-02LRH |