Part Details for NTE1801 by NTE Electronics Inc
Overview of NTE1801 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NTE1801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$12.0000 | Buy Now |
Part Details for NTE1801
NTE1801 CAD Models
NTE1801 Part Data Attributes:
|
NTE1801
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1801
NTE Electronics Inc
Dolby Noise Reduction IC, PDIP28,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | R-PDIP-T28 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 13.5 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for NTE1801
This table gives cross-reference parts and alternative options found for NTE1801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN7374K | Dolby Noise Reduction IC, B And C Type, Bipolar, PDIP28, 0.400 INCH, SHRINK, PLASTIC, DIP-28 | Panasonic Electronic Components | NTE1801 vs AN7374K |
HA12193F | Dolby Noise Reduction IC, Bipolar, PQFP28, FP-28TB | Hitachi Ltd | NTE1801 vs HA12193F |
HA12162FP | Dolby Noise Reduction IC, B And C Type, Bipolar, PDSO28, FP-28D | Hitachi Ltd | NTE1801 vs HA12162FP |
HA12194F | DOLBY NOISE REDUCTION IC, PQFP28, FP-28TB | Renesas Electronics Corporation | NTE1801 vs HA12194F |
CXA1563S | Dolby Noise Reduction IC, B And C Type, Bipolar, PDIP28, 26.90 X 8.50 MM, 1.778 MM PITCH, PLASTIC, SDIP-28 | Sony Semiconductor | NTE1801 vs CXA1563S |
HA12161FP | B AND C Type, DOLBY NOISE REDUCTION IC, PDSO28, FP-28D | Renesas Electronics Corporation | NTE1801 vs HA12161FP |
TEA0665T | IC B AND C Type, DOLBY NOISE REDUCTION IC, PDSO28, 7.50 MM, PLASTIC, SOT-136A-1, SOP-28, Noise Suppression IC | NXP Semiconductors | NTE1801 vs TEA0665T |
AN7376S | Dolby Noise Reduction IC, B And C Type, Bipolar, PDSO28, 0.375 INCH, PLASTIC, SOP-28 | Panasonic Electronic Components | NTE1801 vs AN7376S |
HA12194F | Dolby Noise Reduction IC, Bipolar, PQFP28, FP-28TB | Hitachi Ltd | NTE1801 vs HA12194F |