Part Details for NTMFS4955NT3G by onsemi
Overview of NTMFS4955NT3G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMFS4955NT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8334
|
Newark | Nfet So8Fl 30V 48A 6Mohm/Reel Rohs Compliant: Yes |Onsemi NTMFS4955NT3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2470 | Buy Now |
Part Details for NTMFS4955NT3G
NTMFS4955NT3G CAD Models
NTMFS4955NT3G Part Data Attributes:
|
NTMFS4955NT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS4955NT3G
onsemi
Single N-Channel Power MOSFET 30V, 48A, 6mΩ Power MOSFET 30V 48A 6mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Pin Count | 5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NTMFS4955NT3G
This table gives cross-reference parts and alternative options found for NTMFS4955NT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS4955NT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTTFS4939NTAG | Single N-Channel Power MOSFET 30V, 56A, 5.5mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL | onsemi | NTMFS4955NT3G vs NTTFS4939NTAG |
NTMFS4955NT1G | Single N-Channel Power MOSFET 30V, 48A, 6mΩ Power MOSFET 30V 48A 6mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NTMFS4955NT3G vs NTMFS4955NT1G |
NTTFS4939NTWG | Single N-Channel Power MOSFET 30V, 56A, 5.5mΩ, WDFN8 3.3x3.3, 0.65P, 5000-REEL | onsemi | NTMFS4955NT3G vs NTTFS4939NTWG |