Part Details for NTR06C4530CTRF by NIC Components Corp
Overview of NTR06C4530CTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06C4530CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06C4530CTRF
|
Avnet Americas | Res Thin Film 0603 453 Ohm 0.25% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06C4530CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0528 / $0.0560 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0497 | Buy Now |
DISTI #
NTR06C4530CTRF
|
Avnet Americas | Res Thin Film 0603 453 Ohm 0.25% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06C4530CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0528 / $0.0560 | Buy Now |
Part Details for NTR06C4530CTRF
NTR06C4530CTRF CAD Models
NTR06C4530CTRF Part Data Attributes:
|
NTR06C4530CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06C4530CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 453ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTR06C4530CTRF
This table gives cross-reference parts and alternative options found for NTR06C4530CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06C4530CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06C4530CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | NTR06C4530CTRF vs RN06C4530CT1-25 |
AR03CTRC3X4530N | Fixed Resistor, Thin Film, 0.1W, 453ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06C4530CTRF vs AR03CTRC3X4530N |
AR03CPC3X4530 | Fixed Resistor, Thin Film, 0.1W, 453ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06C4530CTRF vs AR03CPC3X4530 |
TC0325C4530E5E | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06C4530CTRF vs TC0325C4530E5E |
RN73F1JTD4530C | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06C4530CTRF vs RN73F1JTD4530C |
WF06U4530CTLQ | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06C4530CTRF vs WF06U4530CTLQ |
SF06U4530CTLQ | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06C4530CTRF vs SF06U4530CTLQ |
AR03CTRC3X4530 | Fixed Resistor, Thin Film, 0.1W, 453ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06C4530CTRF vs AR03CTRC3X4530 |
RN06C4530CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | NTR06C4530CTRF vs RN06C4530CT5-25 |
AR03CTRC3Y4530 | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06C4530CTRF vs AR03CTRC3Y4530 |