Part Details for NTR10C2263CTRF by NIC Components Corp
Overview of NTR10C2263CTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10C2263CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10C2263CTRF
|
Avnet Americas | Res Thin Film 0805 226K Ohm 0.25% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10C2263CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0462 / $0.0490 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0410 | Buy Now |
DISTI #
NTR10C2263CTRF
|
Avnet Americas | Res Thin Film 0805 226K Ohm 0.25% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10C2263CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0462 / $0.0490 | Buy Now |
Part Details for NTR10C2263CTRF
NTR10C2263CTRF CAD Models
NTR10C2263CTRF Part Data Attributes:
|
NTR10C2263CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10C2263CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 226000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for NTR10C2263CTRF
This table gives cross-reference parts and alternative options found for NTR10C2263CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10C2263CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0525C2263E5E | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10C2263CTRF vs TC0525C2263E5E |
TC0525C2263T4E | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10C2263CTRF vs TC0525C2263T4E |
AR05CTRC3X2263N | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10C2263CTRF vs AR05CTRC3X2263N |
AR05CPC3X2263 | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10C2263CTRF vs AR05CPC3X2263 |
AS73F2AT2263C | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10C2263CTRF vs AS73F2AT2263C |
TC0525C2263TCE | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10C2263CTRF vs TC0525C2263TCE |
CAR0805226KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | NTR10C2263CTRF vs CAR0805226KOHMS0.25%25PPM |
AR05CPC3X2263N | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10C2263CTRF vs AR05CPC3X2263N |
RN73F2A2263C | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10C2263CTRF vs RN73F2A2263C |
AR05CTRC3X2263 | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10C2263CTRF vs AR05CTRC3X2263 |