Part Details for NTR12D4221BTRF by NIC Components Corp
Overview of NTR12D4221BTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12D4221BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12D4221BTRF
|
Avnet Americas | Res Thin Film 1206 4.22K Ohm 0.5% 1/8W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12D4221BTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0843 / $0.0895 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0780 | Buy Now |
DISTI #
NTR12D4221BTRF
|
Avnet Americas | Res Thin Film 1206 4.22K Ohm 0.5% 1/8W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12D4221BTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0843 / $0.0895 | Buy Now |
Part Details for NTR12D4221BTRF
NTR12D4221BTRF CAD Models
NTR12D4221BTRF Part Data Attributes:
|
NTR12D4221BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12D4221BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR12D4221BTRF
This table gives cross-reference parts and alternative options found for NTR12D4221BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12D4221BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMT12R-4K22-D10 | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | RFE International Inc | NTR12D4221BTRF vs RMT12R-4K22-D10 |
AR12064K22+-0.5%TCR10 | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTR12D4221BTRF vs AR12064K22+-0.5%TCR10 |
CAR12064.22KOHMS0.5%10PPM | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | NTR12D4221BTRF vs CAR12064.22KOHMS0.5%10PPM |
TE06E4221DT | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12D4221BTRF vs TE06E4221DT |
RT1206D422110PPM | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Synton-Tech Corp | NTR12D4221BTRF vs RT1206D422110PPM |
RN73C2BTD4221D | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12D4221BTRF vs RN73C2BTD4221D |
SF12W4221DALQ | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTR12D4221BTRF vs SF12W4221DALQ |
RN73C2BB4221D | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12D4221BTRF vs RN73C2BB4221D |
TE06E4221DC | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12D4221BTRF vs TE06E4221DC |