Part Details for NTR50B1241DTRF by NIC Components Corp
Overview of NTR50B1241DTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50B1241DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50B1241DTRF
|
Avnet Americas | Res Thin Film 2512 1.24K Ohm 0.1% 1/2W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50B1241DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1591 / $0.1778 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1455 | Buy Now |
DISTI #
NTR50B1241DTRF
|
Avnet Americas | Res Thin Film 2512 1.24K Ohm 0.1% 1/2W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50B1241DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1591 / $0.1778 | Buy Now |
Part Details for NTR50B1241DTRF
NTR50B1241DTRF CAD Models
NTR50B1241DTRF Part Data Attributes:
|
NTR50B1241DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50B1241DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR50B1241DTRF
This table gives cross-reference parts and alternative options found for NTR50B1241DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50B1241DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12H1241AC | Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50B1241DTRF vs TG12H1241AC |
RNC63T21.24K0.1%I | Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50B1241DTRF vs RNC63T21.24K0.1%I |
RNCF63T21.24K0.1%I | Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTR50B1241DTRF vs RNCF63T21.24K0.1%I |
RNC63T21.24K0.1%R | Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50B1241DTRF vs RNC63T21.24K0.1%R |
RN73G3A1241B | Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | NTR50B1241DTRF vs RN73G3A1241B |
RT2512B124150PPM | Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Synton-Tech Corp | NTR50B1241DTRF vs RT2512B124150PPM |
AR12BTRC2U1241N | Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B1241DTRF vs AR12BTRC2U1241N |
RN25B1241CT1-50 | Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | NTR50B1241DTRF vs RN25B1241CT1-50 |
TC1250A1241TCE | Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50B1241DTRF vs TC1250A1241TCE |
AR25121K24+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.5W, 1240ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50B1241DTRF vs AR25121K24+-0.05%TCR50 |