Part Details for NTRH12F5623DTRF by NIC Components Corp
Overview of NTRH12F5623DTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12F5623DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12F5623DTRF
|
Avnet Americas | RES THNFLM 1206 562K OHM 1/4W 200V 1% 50PPM SMD - Tape and Reel (Alt: NTRH12F5623DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0130 | Buy Now |
DISTI #
NTRH12F5623DTRF
|
Avnet Americas | RES THNFLM 1206 562K OHM 1/4W 200V 1% 50PPM SMD - Tape and Reel (Alt: NTRH12F5623DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0140 | Buy Now |
Part Details for NTRH12F5623DTRF
NTRH12F5623DTRF CAD Models
NTRH12F5623DTRF Part Data Attributes:
|
NTRH12F5623DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12F5623DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12F5623DTRF
This table gives cross-reference parts and alternative options found for NTRH12F5623DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12F5623DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS1206Q5623F-T5 | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | NTRH12F5623DTRF vs AS1206Q5623F-T5 |
RTX065623FETP | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRH12F5623DTRF vs RTX065623FETP |
CRT1206-FZ-5623EAS | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NTRH12F5623DTRF vs CRT1206-FZ-5623EAS |
RP73G2B562KFTG | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12F5623DTRF vs RP73G2B562KFTG |
RP73G2B562KFTD | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12F5623DTRF vs RP73G2B562KFTD |
RN73H2BTTD5623F50 | Fixed Resistor, Metal Film, 0.25W, 562000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRH12F5623DTRF vs RN73H2BTTD5623F50 |
RTX065623FEP3 | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRH12F5623DTRF vs RTX065623FEP3 |
SF12Q5623FTLA | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12F5623DTRF vs SF12Q5623FTLA |
RP73G2B562KFTDG | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12F5623DTRF vs RP73G2B562KFTDG |
TP0650F5623RCE | Fixed Resistor, Thin Film, 0.25W, 562000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRH12F5623DTRF vs TP0650F5623RCE |