-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD protection for FlexRay transceiver, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NUP2115LT1GOSCT-ND
|
DigiKey | TVS DIODE 24VWM 50VC SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4987 In Stock |
|
$0.2451 / $0.7400 | Buy Now |
DISTI #
NUP2115LT1G
|
Avnet Americas | ESD Suppressor TVS 23KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: NUP2115LT1G) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 45000 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
NUP2115LT1G
|
Avnet Americas | ESD Suppressor TVS 23KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: NUP2115LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.2432 / $0.2902 | Buy Now |
DISTI #
863-NUP2115LT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD PROTECTION RoHS: Compliant | 3950 |
|
$0.2810 / $0.7000 | Buy Now |
|
Rochester Electronics | NUP2115L - Trans Voltage Suppressor Diode, 200W, 24V, Bidirectional, 2 Element, TO-236 RoHS: Compliant Status: Active Min Qty: 1 | 111140 |
|
$0.2431 / $0.2860 | Buy Now |
DISTI #
NUP2115LT1G
|
Avnet Americas | ESD Suppressor TVS 23KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: NUP2115LT1G) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 45000 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
NUP2115LT1G
|
Avnet Americas | ESD Suppressor TVS 23KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: NUP2115LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.2432 / $0.2902 | Buy Now |
DISTI #
NUP2115LT1G
|
Avnet Americas | ESD Suppressor TVS 23KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: NUP2115LT1G) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 45000 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
NUP2115LT1G
|
Avnet Americas | ESD Suppressor TVS 23KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: NUP2115LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.2432 / $0.2902 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3211 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUP2115LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP2115LT1G
onsemi
ESD protection for FlexRay transceiver, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 26.2 V | |
Breakdown Voltage-Nom | 29.1 V | |
Clamping Voltage-Max | 44 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for NUP2115LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUP2115LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SESDONCAN1LT3G | CAN / CAN-FD Bus Protector, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | NUP2115LT1G vs SESDONCAN1LT3G |
SESDONCAN1LT1G | CAN / CAN-FD Bus Protector, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | NUP2115LT1G vs SESDONCAN1LT1G |
ESDONCAN1LT3G | CAN / CAN-FD Bus Protector, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | NUP2115LT1G vs ESDONCAN1LT3G |
SZNUP2115LT3G | ESD protection for FlexRay transceiver, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | NUP2115LT1G vs SZNUP2115LT3G |
NUP2115LT3G | ESD protection for FlexRay transceiver, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | NUP2115LT1G vs NUP2115LT3G |