OD-470
Description: Visible LED

Overview of OD-470 by Opto Diode Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for OD-470 by Opto Diode Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OD-470 by Opto Diode Corp

OD-470
Opto Diode Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OPTO DIODE CORP
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color@Wavelength
Blue
Forward Current-Max
0.3 A
Forward Voltage-Max
4 V
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Overall Height
3.3 mm
Peak Wavelength
470 nm
Reverse Voltage-Max
2 V
Viewing Angle
110 deg
Want to compare parts?
  1. OD-470
    Opto Diode Corp
    Visible LED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OD-470 by Opto Diode Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OD-470 by Opto Diode Corp

Select Manufacturer
Which Manufacturer of OD-470 would you like to use for your alert(s)?
  • Please alert me when OD-470 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OD-470 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OD-470 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OD-470 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OD-470.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OD-470 by Opto Diode Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: