Part Details for ODD26M1000Z by Amphenol Positronic
Overview of ODD26M1000Z by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODD26M1000Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7978
|
Newark | Odd26M1000Z |Positronic ODD26M1000Z RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.8200 / $62.8500 | Buy Now |
DISTI #
276-ODD26M1000Z
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 26P Crimp Tin Shell RoHS: Not Compliant | 0 |
|
$24.5500 / $27.7800 | Order Now |
DISTI #
POSODD26M1000Z
|
Heilind Electronics | D-SUB M 26P CRIMP TIN SHELL | Americas - 0 in Stock |
|
$22.4433 / $57.1669 | Buy Now |
DISTI #
POSODD26M1000Z
|
Interstate Connecting Components | D-SUB M 26P CRIMP TIN SHELL | 0 |
|
$22.4433 / $57.1669 | Buy Now |
Part Details for ODD26M1000Z
ODD26M1000Z CAD Models
ODD26M1000Z Part Data Attributes
|
ODD26M1000Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD26M1000Z
Amphenol Positronic
D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Hole .112-.124, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 2.29 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for ODD26M1000Z
This table gives cross-reference parts and alternative options found for ODD26M1000Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD26M1000Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD26M4R7NT2X | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Positronic | ODD26M1000Z vs DD26M4R7NT2X |
17HD-026-P-AA-2-00 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | ODD26M1000Z vs 17HD-026-P-AA-2-00 |
17HD-026-P-AM-2-00 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | ODD26M1000Z vs 17HD-026-P-AM-2-00 |
PDI-26SHS-S-H | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle, ROHS COMPLIANT | Power Dynamics Inc | ODD26M1000Z vs PDI-26SHS-S-H |
WDD26P3C9B00 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Positronic | ODD26M1000Z vs WDD26P3C9B00 |
PDF-26SHS-H | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Power Dynamics Inc | ODD26M1000Z vs PDF-26SHS-H |
ODD26M5B3000 | D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Receptacle, | Amphenol Positronic | ODD26M1000Z vs ODD26M5B3000 |
17HD-026-P-AM-2-32 | D Subminiature Connector, 26 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | ODD26M1000Z vs 17HD-026-P-AM-2-32 |
WDD26P3C5AT7S | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Positronic | ODD26M1000Z vs WDD26P3C5AT7S |
17HD-026-P-AM-1-30 | D Subminiature Connector, 26 Contact(s), Male, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | ODD26M1000Z vs 17HD-026-P-AM-1-30 |