Part Details for ODD44M21000S by Amphenol Positronic
Overview of ODD44M21000S by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ODD44M21000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-ODD44M21000S
|
Mouser Electronics | D-Sub High Density Connectors | 0 |
|
$84.8000 / $91.2300 | Order Now |
DISTI #
POSODD44M21000S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSODD44M21000S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for ODD44M21000S
ODD44M21000S CAD Models
ODD44M21000S Part Data Attributes
|
ODD44M21000S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD44M21000S
Amphenol Positronic
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 2.29 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 12 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ODD44M21000S
This table gives cross-reference parts and alternative options found for ODD44M21000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD44M21000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMAY44PNMB | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | ODD44M21000S vs DBMAY44PNMB |
KF66X-B44P-NJM30 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | ODD44M21000S vs KF66X-B44P-NJM30 |
L777HDB44PD0CH3F | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | ODD44M21000S vs L777HDB44PD0CH3F |
749771-3 | CONNECTOR, 44 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | ODD44M21000S vs 749771-3 |
17BH-044-P-AM-2-10 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Corporation | ODD44M21000S vs 17BH-044-P-AM-2-10 |
PCDD44M98B3000/AA-15 | D Subminiature Connector, 44 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | ODD44M21000S vs PCDD44M98B3000/AA-15 |
177-HR-B-44-P-VFM | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | ODD44M21000S vs 177-HR-B-44-P-VFM |
PCDD44M98B300X/AA-15 | D Subminiature Connector, 44 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | ODD44M21000S vs PCDD44M98B300X/AA-15 |
1655218 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Phoenix Contact | ODD44M21000S vs 1655218 |
KF66X-B44P-NVJM30 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | ODD44M21000S vs KF66X-B44P-NVJM30 |