-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OMAP3530-HiRel Applications Processor 515-POP-FCBGA 0 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OMAP 3 Arch, DSP + ARM Cortex-A8 Core, 32-Bit, 600MHz, PBGA515 RoHS: Compliant Status: Obsolete Min Qty: 1 | 168 |
|
$73.8400 / $86.8700 | Buy Now |
|
Chip1Cloud | IC MPU OMAP-35XX 600MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 65nm 515-Pin POP-FCBGA Tray | 810 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OMAP3530DZCBB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAP3530DZCBB
Texas Instruments
OMAP3530-HiRel Applications Processor 515-POP-FCBGA 0 to 90
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.40 MM PITCH, GREEN, PLASTIC, BGA-515 | |
Pin Count | 515 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 26 | |
Boundary Scan | YES | |
Clock Frequency-Max | 59 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B515 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 515 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA515,28X28,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.91 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for OMAP3530DZCBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAP3530DZCBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XOMAP3530DCBB | 32-BIT, 600MHz, RISC PROCESSOR, PBGA515, PLASTIC, BGA-515 | Texas Instruments | OMAP3530DZCBB vs XOMAP3530DCBB |
DM3730CBP | Digital Media Processor 515-POP-FCBGA 0 to 90 | Texas Instruments | OMAP3530DZCBB vs DM3730CBP |
OMAP3530DCBBE | IC RISC PROCESSOR, Microprocessor | Texas Instruments | OMAP3530DZCBB vs OMAP3530DCBBE |
OMAP3525DZCBCA | OMAP3525-HiRel Applications Processor 515-POP-FCBGA -40 to 105 | Texas Instruments | OMAP3530DZCBB vs OMAP3525DZCBCA |
DM3730CBC100 | Digital Media Processor 515-POP-FCBGA 0 to 90 | Texas Instruments | OMAP3530DZCBB vs DM3730CBC100 |
XAM3715CBC | MICROPROCESSOR, PBGA515, 0.50 MM PITCH, LEAD FREE ,CFCBGA-515 | Texas Instruments | OMAP3530DZCBB vs XAM3715CBC |
AM3703CBCD100 | Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA -40 to 90 | Texas Instruments | OMAP3530DZCBB vs AM3703CBCD100 |
AM3703CBP | Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA 0 to 90 | Texas Instruments | OMAP3530DZCBB vs AM3703CBP |
OMAP3525DCBBA | Applications Processor 515-POP-FCBGA -40 to 105 | Texas Instruments | OMAP3530DZCBB vs OMAP3525DCBBA |
AM3703CBC100 | Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA 0 to 90 | Texas Instruments | OMAP3530DZCBB vs AM3703CBC100 |