Part Details for P0603E6191BNT by Vishay Intertechnologies
Overview of P0603E6191BNT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E6191BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0603E6191BNT
|
Avnet Americas | SMD Chip Resistor, 6.19 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0603E6191BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$1.7496 / $5.4125 | Buy Now |
DISTI #
P0603E6191BNT
|
Avnet Americas | SMD Chip Resistor, 6.19 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0603E6191BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$1.7496 / $5.4125 | Buy Now |
DISTI #
P0603E6191BNT
|
Avnet Abacus | SMD Chip Resistor, 6.19 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0603E6191BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0603E6191BNT
P0603E6191BNT CAD Models
P0603E6191BNT Part Data Attributes:
|
P0603E6191BNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E6191BNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 6190ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603E6191BNT
This table gives cross-reference parts and alternative options found for P0603E6191BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E6191BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-6191-AT25 | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E6191BNT vs BLU0603P-6191-AT25 |
BLU0603ER-6191-AB25Q | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E6191BNT vs BLU0603ER-6191-AB25Q |
RN73R1JTTP6191A25 | Fixed Resistor, Metal Film, 0.1W, 6190ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603E6191BNT vs RN73R1JTTP6191A25 |
BLU0603P-6191-AB25Q | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E6191BNT vs BLU0603P-6191-AB25Q |
239064436192L | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | P0603E6191BNT vs 239064436192L |
WF06R6191AALQ | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E6191BNT vs WF06R6191AALQ |
RTX036191BDP4 | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | P0603E6191BNT vs RTX036191BDP4 |
RP73F1J6K19BTDG | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603E6191BNT vs RP73F1J6K19BTDG |
AMF06036K190.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | P0603E6191BNT vs AMF06036K190.1%25PPM/KNS |
SF06R6191ATLA | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E6191BNT vs SF06R6191ATLA |