Part Details for P0805K4074BBT by Vishay Intertechnologies
Overview of P0805K4074BBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805K4074BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P0946
|
Newark | P 0805 K 4074 B B Tr /Waffle Pack Or Tape & Reel |Vishay P0805K4074BBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2400 / $4.9700 | Buy Now |
DISTI #
P0805K4074BBT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0805 Size 4.07M Ohm 0.1% 0.2 W ±100 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P0805K4074BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.9264 / $5.9511 | Buy Now |
DISTI #
P0805K4074BBT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0805 Size 4.07M Ohm 0.1% 0.2 W ±100 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P0805K4074BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.9264 / $5.9511 | Buy Now |
Part Details for P0805K4074BBT
P0805K4074BBT CAD Models
P0805K4074BBT Part Data Attributes:
|
P0805K4074BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805K4074BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 4070000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 4070000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for P0805K4074BBT
This table gives cross-reference parts and alternative options found for P0805K4074BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805K4074BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805K4074BNT | Fixed Resistor, Thin Film, 0.2W, 4070000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805K4074BBT vs P0805K4074BNT |
P0805K4074BGTE | Fixed Resistor, Thin Film, 0.2W, 4070000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805K4074BBT vs P0805K4074BGTE |
P0805K4074BNTRE2 | Fixed Resistor, Thin Film, 0.2W, 4070000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | P0805K4074BBT vs P0805K4074BNTRE2 |