Part Details for P2010H1001FNT by Vishay Intertechnologies
Overview of P2010H1001FNT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2010H1001FNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P7368
|
Newark | P 2010 H 1001 F N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P2010H1001FNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.5400 / $10.0100 | Buy Now |
DISTI #
P2010H1001FNT
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 1 W, 2010 [5025 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P2010H1001FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$4.5657 / $12.0033 | Buy Now |
DISTI #
P2010H1001FNT
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 1 W, 2010 [5025 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P2010H1001FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$4.5657 / $12.0033 | Buy Now |
DISTI #
P2010H1001FNT
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 1%, 1 W, 2010 [5025 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P2010H1001FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P2010H1001FNT
P2010H1001FNT CAD Models
P2010H1001FNT Part Data Attributes:
|
P2010H1001FNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P2010H1001FNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for P2010H1001FNT
This table gives cross-reference parts and alternative options found for P2010H1001FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2010H1001FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2010H1001FB | Fixed Resistor, Thin Film, 1W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | P2010H1001FNT vs P2010H1001FB |
P2010H1001FBW | Fixed Resistor, Thin Film, 1W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | P2010H1001FNT vs P2010H1001FBW |
P2010H1001FGTE | Fixed Resistor, Thin Film, 1W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | P2010H1001FNT vs P2010H1001FGTE |
P2010H1001FN | RESISTOR, THIN FILM, 1 W, 1 %, 50 ppm, 1000 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Sfernice | P2010H1001FNT vs P2010H1001FN |
P2010H1001FGT | Fixed Resistor, Thin Film, 1W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | P2010H1001FNT vs P2010H1001FGT |