Part Details for P4KE120 by Galaxy Microelectronics
Overview of P4KE120 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE120
P4KE120 CAD Models
P4KE120 Part Data Attributes
|
P4KE120
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
P4KE120
Galaxy Microelectronics
Surface Mount TVS Diode; Direction: Single; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 97.2V; VBR Min (V): 108V; VBR Max (V): 132V; IR Max (uA): 5uA; VC Max (V): 173V; Package: DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-41 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 120 V | |
Clamping Voltage-Max | 173 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 97.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE |
Alternate Parts for P4KE120
This table gives cross-reference parts and alternative options found for P4KE120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE120 | Trans Voltage Suppressor Diode, 97V V(RWM), Unidirectional | FCI Semiconductor | P4KE120 vs P4KE120 |
P4KE120 | Trans Voltage Suppressor Diode, 97V V(RWM), Unidirectional, | EIC Semiconductor Inc | P4KE120 vs P4KE120 |
P4KE120 | Trans Voltage Suppressor Diode, 97.2V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | P4KE120 vs P4KE120 |
P4KE120 | Trans Voltage Suppressor Diode, 97.2V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE120 vs P4KE120 |
P4KE120 | Trans Voltage Suppressor Diode, 97.2V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | P4KE120 vs P4KE120 |
P4KE120 | Trans Voltage Suppressor Diode, 97.2V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | P4KE120 vs P4KE120 |
P4KE120 | Trans Voltage Suppressor Diode, | Taitron Components Inc | P4KE120 vs P4KE120 |
P4KE120 | Trans Voltage Suppressor Diode, 97V V(RWM), Unidirectional | Transpro Electronics Corp | P4KE120 vs P4KE120 |
P4KE120 | Trans Voltage Suppressor Diode, | DB Lectro Inc | P4KE120 vs P4KE120 |
P4KE120 | Trans Voltage Suppressor Diode, 97.2V V(RWM), Unidirectional | RFE International Inc | P4KE120 vs P4KE120 |