Part Details for P4KE120CA by Littelfuse Inc
Overview of P4KE120CA by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE120CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1311
|
Newark | Transient Suppressor Diode, single, bidirectional,102V V(Rwm),do-41 |Littelfuse P4KE120CA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2390 | Buy Now |
DISTI #
P4KE120CA-ND
|
DigiKey | TVS DO15 102V 400W BIDIR Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) |
5000 In Stock |
|
$0.1739 / $0.1979 | Buy Now |
DISTI #
576-P4KE120CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 102Vso 114Vbr RoHS: Compliant | 0 |
|
$0.1810 / $0.6100 | Order Now |
|
Bristol Electronics | Min Qty: 12 | 138 |
|
$0.2250 / $0.4500 | Buy Now |
|
Quest Components | DO-41,400W,TVS,5%,bi-dir | 110 |
|
$0.1800 / $0.6000 | Buy Now |
DISTI #
P4KE120CA
|
TTI | ESD Suppressors / TVS Diodes 102Vso 114Vbr RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1850 / $0.2480 | Buy Now |
DISTI #
P4KE120CA-LF
|
TME | Diode: TVS, 120V, 2.5A, bidirectional, ±5%, DO41, 400W, reel,tape Min Qty: 3 | 0 |
|
$0.1010 / $0.3620 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 400W 102V DO41 THT T&R | 0 |
|
$0.3447 / $0.3964 | RFQ |
Part Details for P4KE120CA
P4KE120CA CAD Models
P4KE120CA Part Data Attributes:
|
P4KE120CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4KE120CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-41 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 126 V | |
Breakdown Voltage-Min | 114 V | |
Breakdown Voltage-Nom | 120 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 165 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 102 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |