Part Details for P4KE9.1CA-HF by Comchip Technology Corporation Ltd
Overview of P4KE9.1CA-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4KE9.1CA-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-P4KE9.1CA-HFTB-ND
|
DigiKey | DIODE TVS 7.8VWM 13.4VC DO41 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0934 / $0.1121 | Buy Now |
DISTI #
750-P4KE9.1CA-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes DIODE TVS 7.8VWM 13.4VC DO41 RoHS: Compliant | 0 |
|
$0.0930 / $0.4400 | Order Now |
|
NAC | TVS Diode RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1043 / $0.2590 | Buy Now |
Part Details for P4KE9.1CA-HF
P4KE9.1CA-HF CAD Models
P4KE9.1CA-HF Part Data Attributes:
|
P4KE9.1CA-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
P4KE9.1CA-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 9.56 V | |
Breakdown Voltage-Min | 8.65 V | |
Breakdown Voltage-Nom | 9.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 13.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-STD-202; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.8 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 7.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |