There are no models available for this part yet.
Overview of P4SMA130A-E3/5A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for P4SMA130A-E3/5A by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12M0454
|
Newark | Transient Suppressor Diode, single, unidirectional,111V V(Rwm),do-214Ac/Sma |Vishay P4SMA130A-E3/5A RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1850 | Buy Now | |
DISTI #
P4SMA130A-E3/5A
|
Avnet Americas | Diode TVS Single Uni-Dir 111V 400W 2-Pin SMA T/R - Tape and Reel (Alt: P4SMA130A-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1115 | Buy Now | |
DISTI #
625-P4SMA130A-E3/5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 130V Unidirect RoHS: Compliant | 0 |
|
$0.0650 / $0.4300 | Order Now | |
DISTI #
P4SMA130A-E3/5A
|
TTI | ESD Protection Diodes / TVS Diodes 400W 130V Unidirect pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0630 / $0.0800 | Buy Now |
CAD Models for P4SMA130A-E3/5A by Vishay Intertechnologies
Part Data Attributes for P4SMA130A-E3/5A by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
137 V
|
Breakdown Voltage-Min
|
124 V
|
Breakdown Voltage-Nom
|
130.5 V
|
Clamping Voltage-Max
|
179 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3.3 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
111 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for P4SMA130A-E3/5A
This table gives cross-reference parts and alternative options found for P4SMA130A-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA130A-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMAJP4KE130AE3 | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | P4SMA130A-E3/5A vs MASMAJP4KE130AE3 |
P4SMA130AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA130A-E3/5A vs P4SMA130AHM3_A/I |
SMAJP4KE130ATR | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | P4SMA130A-E3/5A vs SMAJP4KE130ATR |
MVSMAJP4KE130A | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | P4SMA130A-E3/5A vs MVSMAJP4KE130A |
SMAJP4KE130AP | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | P4SMA130A-E3/5A vs SMAJP4KE130AP |
P4SMA130AHE3_A/H | Trans Voltage Suppressor Diode, 300W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | P4SMA130A-E3/5A vs P4SMA130AHE3_A/H |
P4SMA130AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P4SMA130A-E3/5A vs P4SMA130AHM3_A/H |
MASMAJP4KE130AE3TR | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | P4SMA130A-E3/5A vs MASMAJP4KE130AE3TR |
P4SMA130A-E3/61 | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | P4SMA130A-E3/5A vs P4SMA130A-E3/61 |
P4SMA130A-E3/61 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | P4SMA130A-E3/5A vs P4SMA130A-E3/61 |